Datasheets
M74HC123B1R by:

HC/UH SERIES, DUAL MONOSTABLE MULTIVIBRATOR, PDIP16, PLASTIC, DIP-16

Part Details for M74HC123B1R by STMicroelectronics

Overview of M74HC123B1R by STMicroelectronics

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for M74HC123B1R

Part # Distributor Description Stock Price Buy
Bristol Electronics   60
RFQ
Quest Components Multivibrator, Monostable Type, 16 Pin, Plastic, DIP 299
  • 1 $1.0000
  • 26 $0.6000
  • 101 $0.5000
$0.5000 / $1.0000 Buy Now

Part Details for M74HC123B1R

M74HC123B1R CAD Models

M74HC123B1R Part Data Attributes

M74HC123B1R STMicroelectronics
Buy Now Datasheet
Compare Parts:
M74HC123B1R STMicroelectronics HC/UH SERIES, DUAL MONOSTABLE MULTIVIBRATOR, PDIP16, PLASTIC, DIP-16
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer STMICROELECTRONICS
Part Package Code DIP
Package Description PLASTIC, DIP-16
Pin Count 16
Reach Compliance Code unknown
HTS Code 8542.39.00.01
Samacsys Manufacturer STMicroelectronics
Additional Feature RETRIGGERABLE; TRIGGERABLE FROM CLEAR INPUT ALSO
Family HC/UH
JESD-30 Code R-PDIP-T16
JESD-609 Code e4
Load Capacitance (CL) 50 pF
Logic IC Type MONOSTABLE MULTIVIBRATOR
Number of Data/Clock Inputs 2
Number of Functions 2
Number of Terminals 16
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Output Polarity COMPLEMENTARY
Package Body Material PLASTIC/EPOXY
Package Code DIP
Package Equivalence Code DIP16,.3
Package Shape RECTANGULAR
Package Style IN-LINE
Propagation Delay (tpd) 315 ns
Qualification Status Not Qualified
Seated Height-Max 5.1 mm
Supply Voltage-Max (Vsup) 6 V
Supply Voltage-Min (Vsup) 2 V
Supply Voltage-Nom (Vsup) 4.5 V
Surface Mount NO
Technology CMOS
Temperature Grade MILITARY
Terminal Finish NICKEL PALLADIUM GOLD
Terminal Form THROUGH-HOLE
Terminal Pitch 2.54 mm
Terminal Position DUAL
Width 7.62 mm

Alternate Parts for M74HC123B1R

This table gives cross-reference parts and alternative options found for M74HC123B1R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M74HC123B1R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
MM54HC123J HC/UH SERIES, DUAL MONOSTABLE MULTIVIBRATOR, CDIP16 Texas Instruments M74HC123B1R vs MM54HC123J
GD54HC123 Monostable Multivibrator, PDIP16, Goldstar Electron Co Ltd M74HC123B1R vs GD54HC123
5962-8684702EX Monostable Multivibrator, HC/UH Series, 2-Func, CMOS, CDIP16, DIP-16 QP Semiconductor M74HC123B1R vs 5962-8684702EX
M54HC123D HC/UH SERIES, DUAL MONOSTABLE MULTIVIBRATOR, CDIP16, CERAMIC, DIP-16 STMicroelectronics M74HC123B1R vs M54HC123D
MM54HC123AJ IC HC/UH SERIES, DUAL MONOSTABLE MULTIVIBRATOR, CDIP16, DIP-16, Prescaler/Multivibrator National Semiconductor Corporation M74HC123B1R vs MM54HC123AJ
MM54HC123AJ/883 HC/UH SERIES, DUAL MONOSTABLE MULTIVIBRATOR, CDIP16 Texas Instruments M74HC123B1R vs MM54HC123AJ/883
CD54HC123F3A High Speed CMOS Logic Dual Retriggerable Monostable Multivibrators with Resets 16-CDIP -55 to 125 Texas Instruments M74HC123B1R vs CD54HC123F3A
5962-8684702EX HC/UH SERIES, DUAL MONOSTABLE MULTIVIBRATOR, CDIP16, DIP-16 Texas Instruments M74HC123B1R vs 5962-8684702EX
MM74HC123AJ IC HC/UH SERIES, DUAL MONOSTABLE MULTIVIBRATOR, CDIP16, DIP-16, Prescaler/Multivibrator National Semiconductor Corporation M74HC123B1R vs MM74HC123AJ
HD74HC123AP HC/UH SERIES, DUAL MONOSTABLE MULTIVIBRATOR, PDIP16, 6.30 X 19.20 MM, 2.54 MM PITCH, PLASTIC, DIP-16 Renesas Electronics Corporation M74HC123B1R vs HD74HC123AP
Part Number Description Manufacturer Compare
MC14538BALG 4000/14000/40000 SERIES, DUAL MONOSTABLE MULTIVIBRATOR, CDIP16, LEAD FREE, CERAMIC, DIP-16 Motorola Mobility LLC M74HC123B1R vs MC14538BALG
TC74HC4538AF IC HC/UH SERIES, DUAL MONOSTABLE MULTIVIBRATOR, PDSO16, 0.300 INCH, 1.27 MM PITCH, LEAD FREE, PLASTIC, SOP-16, Prescaler/Multivibrator Toshiba America Electronic Components M74HC123B1R vs TC74HC4538AF
MC74HC4538ADR2 Monostable Multivibrator, HC/UH Series, 2-Func, CMOS, PDSO16, SOIC-16 Rochester Electronics LLC M74HC123B1R vs MC74HC4538ADR2
CD4098BEE4 CMOS Dual Monostable Multivibrator 16-PDIP -55 to 125 Texas Instruments M74HC123B1R vs CD4098BEE4
935226110118 IC 4000/14000/40000 SERIES, DUAL MONOSTABLE MULTIVIBRATOR, PDSO16, PLASTIC, SOT-109-1, SO-16, Prescaler/Multivibrator NXP Semiconductors M74HC123B1R vs 935226110118
M74HC423AB1R HC/UH SERIES, DUAL MONOSTABLE MULTIVIBRATOR, PDIP16, PLASTIC, DIP-16 STMicroelectronics M74HC123B1R vs M74HC423AB1R
933714910652 Monostable Multivibrator, HC/UH Series, 2-Func, CMOS, PDSO16 Nexperia M74HC123B1R vs 933714910652
SN74AHC123AN Dual Retriggerable Monostable Multivibrators 16-PDIP -40 to 85 Texas Instruments M74HC123B1R vs SN74AHC123AN
MM74HC4538SJ Monostable Multivibrator, HC/UH Series, 2-Func, CMOS, PDSO16, 5.30 MM, EIAJ TYPE2, SOP-16 Fairchild Semiconductor Corporation M74HC123B1R vs MM74HC4538SJ
TC74VHC123AFN(ELP) IC AHC/VHC SERIES, DUAL MONOSTABLE MULTIVIBRATOR, PDSO16, 0.150 INCH, 1.27 MM PITCH, PLASTIC, SOL-16, Prescaler/Multivibrator Toshiba America Electronic Components M74HC123B1R vs TC74VHC123AFN(ELP)

M74HC123B1R Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for M74HC123B1R by STMicroelectronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: M74HC123B1R by STMicroelectronics

  • Please alert me when M74HC123B1R inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following M74HC123B1R alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for M74HC123B1R to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following M74HC123B1R alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for M74HC123B1R.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare M74HC123B1R by STMicroelectronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: