Part Details for M74HC148M1R by STMicroelectronics
Overview of M74HC148M1R by STMicroelectronics
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M74HC148M1R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 5 |
|
RFQ | ||
|
Quest Components | ENCODER, 16 Pin, Plastic, SOP | 4 |
|
$1.2650 / $1.3750 | Buy Now |
|
Quest Components | ENCODER, 16 Pin, Plastic, SOP | 4 |
|
$1.6500 / $2.2000 | Buy Now |
Part Details for M74HC148M1R
M74HC148M1R CAD Models
M74HC148M1R Part Data Attributes:
|
M74HC148M1R
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
M74HC148M1R
STMicroelectronics
HC/UH SERIES, 8-BIT ENCODER, PDSO16, SO-16
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SOIC | |
Package Description | SOP, SOP16,.25 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | STMicroelectronics | |
Additional Feature | 8 TO 3 LINE PRIORITY ENCODER; CASCADABLE; WITH GROUP SELECT OUTPUT | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 9.9 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | ENCODER | |
Moisture Sensitivity Level | 3 | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Propagation Delay (tpd) | 225 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 4.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for M74HC148M1R
This table gives cross-reference parts and alternative options found for M74HC148M1R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M74HC148M1R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GD54HC148D | Encoder, HC/UH Series, 8-Bit, CMOS, PDSO16, | Goldstar Electron Co Ltd | M74HC148M1R vs GD54HC148D |
SN74HC148DR-00 | HC/UH SERIES, 8-BIT ENCODER, PDSO16 | Texas Instruments | M74HC148M1R vs SN74HC148DR-00 |
MM74HC148MX | HC/UH SERIES, 8-BIT ENCODER, PDSO16, PLASTIC, SO-16 | Texas Instruments | M74HC148M1R vs MM74HC148MX |
SN74HC148DTG4 | HC/UH SERIES, 8-BIT ENCODER, INVERTED OUTPUT, PDSO16, GREEN, PLASTIC, MS-012AC, SOIC-16 | Texas Instruments | M74HC148M1R vs SN74HC148DTG4 |
SN74HC148DT | 8-Line To 3-Line Priority Encoders 16-SOIC -40 to 85 | Texas Instruments | M74HC148M1R vs SN74HC148DT |
MM74HC148M | Encoder, HC/UH Series, 8-Bit, CMOS, PDSO16, 0.150 INCH, MS-012, SOIC-16 | Fairchild Semiconductor Corporation | M74HC148M1R vs MM74HC148M |
SN74HC148D | 8-Line To 3-Line Priority Encoders 16-SOIC -40 to 85 | Texas Instruments | M74HC148M1R vs SN74HC148D |
TC74HC148F | IC HC/UH SERIES, 8-BIT ENCODER, PDSO16, 0.200 INCH, PLASTIC, SOIC-16, Arithmetic Circuit | Toshiba America Electronic Components | M74HC148M1R vs TC74HC148F |
SN74HC148DG4 | 8-Line To 3-Line Priority Encoders 16-SOIC -40 to 85 | Texas Instruments | M74HC148M1R vs SN74HC148DG4 |
SN74HC148DR | 8-Line To 3-Line Priority Encoders 16-SOIC -40 to 85 | Texas Instruments | M74HC148M1R vs SN74HC148DR |