Part Details for M74HC241B1R by STMicroelectronics
Results Overview of M74HC241B1R by STMicroelectronics
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (8 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
M74HC241B1R Information
M74HC241B1R by STMicroelectronics is a Bus Driver/Transceiver.
Bus Driver/Transceivers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for M74HC241B1R
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Bristol Electronics | 8 |
|
RFQ | ||
|
|
Quest Components | BUS DRIVER, HC/UH SERIES, 2-FUNC, 4-BIT, TRUE OUTPUT, CMOS, PDIP20 | 800 |
|
$0.2565 / $0.8550 | Buy Now |
|
|
Quest Components | BUS DRIVER, HC/UH SERIES, 2-FUNC, 4-BIT, TRUE OUTPUT, CMOS, PDIP20 | 40 |
|
$0.2138 / $0.2565 | Buy Now |
|
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 1000 |
|
$0.5000 / $0.7700 | Buy Now |
|
|
Vyrian | Discontinued | 6064 |
|
RFQ |
US Tariff Estimator: M74HC241B1R by STMicroelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for M74HC241B1R
M74HC241B1R Part Data Attributes
|
|
M74HC241B1R
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
M74HC241B1R
STMicroelectronics
HC/UH SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDIP20, PLASTIC, DIP-20
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | DIP | |
| Package Description | Dip, Dip20,.3 | |
| Pin Count | 20 | |
| Reach Compliance Code | Not Compliant | |
| HTS Code | 8542.39.00.01 | |
| Additional Feature | Output Enable Active High For One Function | |
| Control Type | Enable Low/High | |
| Count Direction | Unidirectional | |
| Family | Hc/Uh | |
| JESD-30 Code | R-PDIP-T20 | |
| JESD-609 Code | e3 | |
| Load Capacitance (CL) | 150 Pf | |
| Logic IC Type | Bus Driver | |
| Max I(ol) | 0.006 A | |
| Number of Bits | 4 | |
| Number of Functions | 2 | |
| Number of Ports | 2 | |
| Number of Terminals | 20 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Output Characteristics | 3-State | |
| Output Polarity | True | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | DIP | |
| Package Equivalence Code | DIP20,.3 | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Packing Method | Tube | |
| Power Supply Current-Max (ICC) | 70 Ma | |
| Prop. Delay@Nom-Sup | 27 Ns | |
| Propagation Delay (tpd) | 195 Ns | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 3.93 Mm | |
| Supply Voltage-Max (Vsup) | 6 V | |
| Supply Voltage-Min (Vsup) | 2 V | |
| Supply Voltage-Nom (Vsup) | 4.5 V | |
| Surface Mount | No | |
| Technology | Cmos | |
| Temperature Grade | Military | |
| Terminal Finish | Matte Tin | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual | |
| Width | 7.62 Mm |
Alternate Parts for M74HC241B1R
This table gives cross-reference parts and alternative options found for M74HC241B1R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M74HC241B1R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| MC54HC241AJD | Motorola Mobility LLC | Check for Price | HC/UH SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, CDIP20, CERAMIC, DIP-20 | M74HC241B1R vs MC54HC241AJD |
| CD54HC241F/3 | Intersil Corporation | Check for Price | HC/UH SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, CDIP20 | M74HC241B1R vs CD54HC241F/3 |
| M74HC241HVB1R | STMicroelectronics | Check for Price | HC/UH SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDIP20, PLASTIC, DIP-20 | M74HC241B1R vs M74HC241HVB1R |
| DV74HC241AN | avg Semiconductors | Check for Price | Bus Driver, HC/UH Series, 2-Func, 4-Bit, True Output, CMOS, PDIP20, PLASTIC, DIP-20 | M74HC241B1R vs DV74HC241AN |
| HD74HC241P | Renesas Electronics Corporation | Check for Price | HC/UH SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDIP20, DP-20N | M74HC241B1R vs HD74HC241P |
| 5962R9581001VRX | Intersil Corporation | Check for Price | HC/UH SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, CDIP20 | M74HC241B1R vs 5962R9581001VRX |
| MC74HC241AN | Motorola Semiconductor Products | Check for Price | Bus Driver, HC/UH Series, 2-Func, 4-Bit, True Output, CMOS, PDIP20, PLASTIC, DIP-20 | M74HC241B1R vs MC74HC241AN |
| M38510/65704BRX | SRI International Sarnoff | Check for Price | Bus Driver, HC/UH Series, 2-Func, 4-Bit, True Output, CMOS, CDIP20, | M74HC241B1R vs M38510/65704BRX |
M74HC241B1R Frequently Asked Questions (FAQ)
-
The maximum operating frequency of M74HC241B1R is 25 MHz, but it can vary depending on the supply voltage and load conditions.
-
To ensure signal integrity, use a low-impedance PCB layout, minimize trace lengths, and add termination resistors if necessary. Also, consider using a series resistor and a capacitor to filter out noise and ringing.
-
Yes, M74HC241B1R can operate from 2V to 6V, making it suitable for 3.3V systems. However, the output voltage swing may be reduced at lower supply voltages, which may affect the signal integrity.
-
To avoid latch-up or other issues, ensure that the power supply voltage (VCC) is applied before the input signals, and that the input signals are stable before the output enable (OE) is asserted. Also, consider adding a power-on reset (POR) circuit to ensure a clean power-up sequence.
-
Use a symmetrical layout to minimize skew and ensure that the input and output signals are routed away from each other to reduce crosstalk. Also, consider using a ground plane and decoupling capacitors to reduce noise and improve signal integrity.