-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
8 Bit SIPO Shift Register Latch (3-State)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47AK6689
|
Newark | Shift Register, 8Bit, -40 To 125Deg C Rohs Compliant: Yes |Stmicroelectronics M74HC4094YRM13TR Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2246 |
|
$0.4880 / $0.8270 | Buy Now |
DISTI #
40X8448
|
Newark | Logic_Interfaces_Supervisors |Stmicroelectronics M74HC4094YRM13TR Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
497-M74HC4094YRM13CT-ND
|
DigiKey | IC SHIFT REG LATCH 8BIT 16SOIC Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2485 In Stock |
|
$0.4101 / $1.0900 | Buy Now |
DISTI #
M74HC4094YRM13TR
|
Avnet Americas | Shift Register/Latch Single 8-Bit Serial to Serial/Parallel 16-Pin SO T/R - Tape and Reel (Alt: M74HC4094YRM13TR) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.4440 / $0.4631 | Buy Now |
DISTI #
511-M74HC4094YRM13TR
|
Mouser Electronics | Counter Shift Registers 8 Bit SIPO Shift 3-State Reg Latch RoHS: Compliant | 15939 |
|
$0.4100 / $1.0900 | Buy Now |
|
STMicroelectronics | 8 Bit SIPO Shift Register Latch (3-State) RoHS: Compliant Min Qty: 1 | 15939 |
|
$0.5800 / $0.7100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 12 Weeks | 0 |
|
$0.4190 | Buy Now |
DISTI #
19177743
|
Verical | Shift Register/Latch Single 8-Bit Serial to Serial/Parallel Automotive AEC-Q100 16-Pin SO T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 | Americas - 7500 |
|
$0.3177 | Buy Now |
DISTI #
M74HC4094YRM13TR
|
TME | IC: digital, shift register, Ch: 8, SMD, SO16, HC, 2÷6VDC, -40÷125°C Min Qty: 3 | 3869 |
|
$0.2410 / $0.3850 | Buy Now |
DISTI #
M74HC4094YRM13TR
|
Avnet Silica | Shift Register/Latch Single 8-Bit Serial to Serial/Parallel 16-Pin SO T/R (Alt: M74HC4094YRM13TR) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 13 Weeks, 0 Days | Silica - 2500 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
M74HC4094YRM13TR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
M74HC4094YRM13TR
STMicroelectronics
8 Bit SIPO Shift Register Latch (3-State)
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SOIC | |
Package Description | ROHS COMPLIANT, SOP-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Count Direction | RIGHT | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G16 | |
Length | 9.9 mm | |
Logic IC Type | SERIAL IN PARALLEL OUT | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Propagation Delay (tpd) | 200 ns | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 4.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trigger Type | POSITIVE EDGE | |
Width | 3.9 mm | |
fmax-Min | 35 MHz |
This table gives cross-reference parts and alternative options found for M74HC4094YRM13TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M74HC4094YRM13TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
U74HC4094L-S16-R | Serial In Parallel Out, HC/UH Series, 8-Bit, Right Direction, True Output, CMOS, PDSO16, LEAD FREE, SOP-16 | Unisonic Technologies Co Ltd | M74HC4094YRM13TR vs U74HC4094L-S16-R |