Part Details for M74HC4520RM13TR by STMicroelectronics
Results Overview of M74HC4520RM13TR by STMicroelectronics
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (3 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (6 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
M74HC4520RM13TR Information
M74HC4520RM13TR by STMicroelectronics is a Counter.
Counters are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for M74HC4520RM13TR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Quest Components | BINARY COUNTER, HC/UH SERIES, SYNCHRONOUS, POSITIVE EDGE TRIGGERED, 4-BIT, UP DIRECTION, CMOS, PDSO16 | 153 |
|
$0.3760 / $0.7520 | Buy Now |
|
|
Vyrian | Discontinued | 3872 |
|
RFQ |
US Tariff Estimator: M74HC4520RM13TR by STMicroelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for M74HC4520RM13TR
M74HC4520RM13TR Part Data Attributes
|
|
M74HC4520RM13TR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
M74HC4520RM13TR
STMicroelectronics
Binary Counter, HC/UH Series, Synchronous, Positive Edge Triggered, 4-Bit, Up Direction, CMOS, PDSO16
|
| Pbfree Code | Yes | |
| Rohs Code | No | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | SOIC | |
| Package Description | Sop, Sop16,.25 | |
| Pin Count | 16 | |
| Reach Compliance Code | Unknown | |
| HTS Code | 8542.39.00.01 | |
| Additional Feature | Gated Clock; Schmitt Trigger On Clock Input | |
| Count Direction | Up | |
| Family | Hc/Uh | |
| JESD-30 Code | R-PDSO-G16 | |
| JESD-609 Code | e4 | |
| Length | 9.9 Mm | |
| Load Capacitance (CL) | 50 Pf | |
| Load/Preset Input | No | |
| Logic IC Type | Binary Counter | |
| Max Frequency@Nom-Sup | 20000000 Hz | |
| Max I(ol) | 0.004 A | |
| Mode of Operation | Synchronous | |
| Moisture Sensitivity Level | 3 | |
| Number of Bits | 4 | |
| Number of Functions | 2 | |
| Number of Terminals | 16 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP16,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Packing Method | Tr | |
| Peak Reflow Temperature (Cel) | 260 | |
| Propagation Delay (tpd) | 240 Ns | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.75 Mm | |
| Supply Voltage-Max (Vsup) | 6 V | |
| Supply Voltage-Min (Vsup) | 2 V | |
| Supply Voltage-Nom (Vsup) | 4.5 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Military | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Trigger Type | Positive Edge | |
| Width | 3.9 Mm | |
| fmax-Min | 24 Mhz |
Alternate Parts for M74HC4520RM13TR
This table gives cross-reference parts and alternative options found for M74HC4520RM13TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M74HC4520RM13TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| CD74HC4520M | Intersil Corporation | Check for Price | Binary Counter, HC/UH Series, Synchronous, Positive Edge Triggered, 4-Bit, Up Direction, CMOS, PDSO16 | M74HC4520RM13TR vs CD74HC4520M |
| CD74HC4520M | RCA | Check for Price | Binary Counter, Synchronous, Up Direction, CMOS, PDSO16 | M74HC4520RM13TR vs CD74HC4520M |
| 5962-01-376-1142 | Intersil Corporation | Check for Price | Binary Counter, Synchronous, Up Direction, CMOS, PDSO16 | M74HC4520RM13TR vs 5962-01-376-1142 |
M74HC4520RM13TR Frequently Asked Questions (FAQ)
-
The recommended operating voltage range for the M74HC4520RM13TR is 2V to 6V, with a typical voltage of 5V.
-
It is recommended to power up the VCC pin first, followed by the input signals, and then power down the input signals before powering down the VCC pin to prevent latch-up and ensure proper operation.
-
The maximum clock frequency that the M74HC4520RM13TR can handle is 25 MHz, but this may vary depending on the specific application and operating conditions.
-
It is recommended to use a termination resistor of 33 ohms to 50 ohms at the output of the device to prevent signal reflections and ensure proper signal integrity.
-
The maximum output current that the M74HC4520RM13TR can sink or source is 25 mA, but this may vary depending on the specific application and operating conditions.