M74HC4852YRM13TR
STMicroelectronics
Description: DUAL 4 Channel Analog Mux/Demux With Injection Current Protection

Overview of M74HC4852YRM13TR by STMicroelectronics

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 8 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Aerospace and Defense Communication and Networking

Price & Stock for M74HC4852YRM13TR by STMicroelectronics

Part # Manufacturer Description Stock Price Buy
DISTI # 48W6594
Newark Logic_Interfaces_Supervisors |Stmicroelectronics M74HC4852YRM13TR RoHS: Not Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel 0
Buy Now
DISTI # 497-13504-1-ND
DigiKey IC SWITCH SP4T X 2 195OHM 16SO Min Qty: 1 Lead time: 24 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 9751
In Stock
  • 1 $1.9900
  • 10 $1.2710
  • 25 $1.0804
  • 100 $0.8659
  • 250 $0.7612
  • 500 $0.6972
  • 1,000 $0.6440
  • 2,500 $0.5871
  • 5,000 $0.5524
  • 7,500 $0.5350
  • 12,500 $0.5155
  • 17,500 $0.5040
$0.5040 / $1.9900 Buy Now
DISTI # M74HC4852YRM13TR
Avnet Americas Analog Multiplexer Dual 4:1 16-Pin SO W T/R - Tape and Reel (Alt: M74HC4852YRM13TR) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 24 Weeks, 0 Days Container: Reel 0
  • 2,500 $0.5138
  • 5,000 $0.4981
  • 10,000 $0.4863
$0.4863 / $0.5138 Buy Now
DISTI # 511-M74HC4852YRM13TR
Mouser Electronics Multiplexer Switch ICs DUAL 4 Ch Analog Mux/Demux RoHS: Compliant 2679
  • 1 $1.3100
  • 10 $1.0900
  • 100 $0.7610
  • 500 $0.6970
  • 1,000 $0.6000
  • 2,500 $0.5380
  • 5,000 $0.5320
  • 10,000 $0.5040
$0.5040 / $1.3100 Buy Now
STMicroelectronics DUAL 4 Channel Analog Mux/Demux With Injection Current Protection RoHS: Compliant Min Qty: 1 2679
  • 1 $1.2800
  • 10 $1.0700
  • 100 $0.7500
  • 500 $0.6800
$0.6800 / $1.2800 Buy Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 24 Weeks 0
  • 2,500 $0.5170
$0.5170 Buy Now
DISTI # M74HC4852YRM13TR
Avnet Silica Analog Multiplexer Dual 4:1 16-Pin SO W T/R (Alt: M74HC4852YRM13TR) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 17 Weeks, 0 Days Silica - 0
Buy Now
DISTI # M74HC4852YRM13TR
EBV Elektronik Analog Multiplexer Dual 4:1 16-Pin SO W T/R (Alt: M74HC4852YRM13TR) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 25 Weeks, 0 Days EBV - 0
Buy Now

CAD Models for M74HC4852YRM13TR by STMicroelectronics
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for M74HC4852YRM13TR by STMicroelectronics

M74HC4852YRM13TR
STMicroelectronics
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
STMICROELECTRONICS
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Factory Lead Time
24 Weeks
Samacsys Manufacturer
STMicroelectronics
Analog IC - Other Type
SINGLE-ENDED MULTIPLEXER
JESD-30 Code
R-PDSO-G16
Length
9.9 mm
Moisture Sensitivity Level
1
Number of Channels
4
Number of Functions
2
Number of Terminals
16
On-state Resistance Match-Nom
2 Ω
On-state Resistance-Max (Ron)
280 Ω
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Output
COMMON OUTPUT
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP16,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Screening Level
AEC-Q100
Seated Height-Max
1.75 mm
Supply Current-Max (Isup)
50 mA
Supply Voltage-Max (Vsup)
6 V
Supply Voltage-Min (Vsup)
2 V
Supply Voltage-Nom (Vsup)
3 V
Surface Mount
YES
Switch-off Time-Max
115 ns
Switch-on Time-Max
115 ns
Technology
CMOS
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
3.9 mm
Want to compare parts?
  1. M74HC4852YRM13TR
    STMicroelectronics
    DUAL 4 Channel Analog Mux/Demux With Injection Current Protection
    VS

Related Parts for M74HC4852YRM13TR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for M74HC4852YRM13TR by STMicroelectronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: M74HC4852YRM13TR by STMicroelectronics

Select Manufacturer
Which Manufacturer of M74HC4852YRM13TR would you like to use for your alert(s)?
  • Please alert me when M74HC4852YRM13TR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for M74HC4852YRM13TR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for M74HC4852YRM13TR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for M74HC4852YRM13TR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for M74HC4852YRM13TR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare M74HC4852YRM13TR by STMicroelectronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: