Part Details for M74HC51B1N by STMicroelectronics
Overview of M74HC51B1N by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Part Details for M74HC51B1N
M74HC51B1N CAD Models
M74HC51B1N Part Data Attributes
|
M74HC51B1N
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
M74HC51B1N
STMicroelectronics
HC/UH SERIES, DUAL 6-INPUT AND-OR-INVERT GATE, PDIP14, PLASTIC, DIP-14
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | DIP | |
Package Description | PLASTIC, DIP-14 | |
Pin Count | 14 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | ASYMMETRICAL INPUTS | |
Family | HC/UH | |
JESD-30 Code | R-PDIP-T14 | |
JESD-609 Code | e0 | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | AND-OR-INVERT GATE | |
Max I(ol) | 0.004 A | |
Number of Functions | 2 | |
Number of Inputs | 6 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Prop. Delay@Nom-Sup | 26 ns | |
Propagation Delay (tpd) | 26 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 5.1 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for M74HC51B1N
This table gives cross-reference parts and alternative options found for M74HC51B1N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M74HC51B1N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MM74HC51J | AND-OR-Invert Gate, HC/UH Series, 2-Func, 6-Input, CMOS, CDIP14, DIP-14 | Fairchild Semiconductor Corporation | M74HC51B1N vs MM74HC51J |
GD54HC51 | AND-OR-Invert Gate, HC/UH Series, 2-Func, 6-Input, CMOS, PDIP14, | Goldstar Electron Co Ltd | M74HC51B1N vs GD54HC51 |
MC74HC51N | HC/UH SERIES, DUAL 6-INPUT AND-OR-INVERT GATE, PDIP14, PLASTIC, DIP-14 | Motorola Mobility LLC | M74HC51B1N vs MC74HC51N |
M54HC51F1 | HC/UH SERIES, DUAL 6-INPUT AND-OR-INVERT GATE, CDIP14, FRIT SEALED, CERAMIC, DIP-14 | STMicroelectronics | M74HC51B1N vs M54HC51F1 |
GD54HC51J | AND-OR-Invert Gate, HC/UH Series, 2-Func, 6-Input, CMOS, CDIP14, | Goldstar Electron Co Ltd | M74HC51B1N vs GD54HC51J |
SNJ54HC51J | AND-OR-Invert Gate | Rochester Electronics LLC | M74HC51B1N vs SNJ54HC51J |
MM74HC51N | HC/UH SERIES, DUAL 6-INPUT AND-OR-INVERT GATE, PDIP14, PLASTIC, DIP-14 | Texas Instruments | M74HC51B1N vs MM74HC51N |
MC54HC51J | HC/UH SERIES, DUAL 6-INPUT AND-OR-INVERT GATE, CDIP14, 632-08 | Motorola Mobility LLC | M74HC51B1N vs MC54HC51J |
MM54HC51J | HC/UH SERIES, DUAL 6-INPUT AND-OR-INVERT GATE, CDIP14, CERAMIC, DIP-14 | Texas Instruments | M74HC51B1N vs MM54HC51J |
MC54HC51JD | AND-OR-Invert Gate, HC/UH Series, 2-Func, 6-Input, CMOS, CDIP14, CERAMIC, DIP-14 | Motorola Semiconductor Products | M74HC51B1N vs MC54HC51JD |