Part Details for M74HCT02C1R by STMicroelectronics
Overview of M74HCT02C1R by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Financial Technology (Fintech)
Healthcare
Part Details for M74HCT02C1R
M74HCT02C1R CAD Models
M74HCT02C1R Part Data Attributes
|
M74HCT02C1R
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
M74HCT02C1R
STMicroelectronics
HCT SERIES, QUAD 2-INPUT NOR GATE, PQCC20, PLASTIC, CC-20
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | QFN | |
Package Description | PLASTIC, CC-20 | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Family | HCT | |
JESD-30 Code | S-PQCC-J20 | |
JESD-609 Code | e3 | |
Length | 8.9662 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | NOR GATE | |
Max I(ol) | 0.004 A | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC20,.4SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Prop. Delay@Nom-Sup | 30 ns | |
Propagation Delay (tpd) | 30 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 4.57 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 8.9662 mm |
Alternate Parts for M74HCT02C1R
This table gives cross-reference parts and alternative options found for M74HCT02C1R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M74HCT02C1R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74HCT02PWTE4 | NOR Gate, HCT Series, 4-Func, 2-Input, CMOS, PDSO14, GREEN, PLASTIC, TSSOP-14 | Rochester Electronics LLC | M74HCT02C1R vs SN74HCT02PWTE4 |
SN74HCT02PWRE4 | NOR Gate, HCT Series, 4-Func, 2-Input, CMOS, PDSO14, GREEN, PLASTIC, TSSOP-14 | Rochester Electronics LLC | M74HCT02C1R vs SN74HCT02PWRE4 |
SN74ALS33ANE4 | NOR Gate, ALS Series, 4-Func, 2-Input, TTL, PDIP14, 0.300 INCH, ROHS COMPLIANT, PLASTIC, DIP-14 | Rochester Electronics LLC | M74HCT02C1R vs SN74ALS33ANE4 |
SN74HCT02PWRG4 | NOR Gate, HCT Series, 4-Func, 2-Input, CMOS, PDSO14, GREEN, PLASTIC, TSSOP-14 | Rochester Electronics LLC | M74HCT02C1R vs SN74HCT02PWRG4 |
N8T380N | IC NOR GATE, PDIP14, Gate | NXP Semiconductors | M74HCT02C1R vs N8T380N |
SN74LS33NSR | NOR Gate, LS Series, 4-Func, 2-Input, TTL, PDSO14, SOP-14 | Rochester Electronics LLC | M74HCT02C1R vs SN74LS33NSR |
SN74LS28FN | NOR Gate, LS Series, 4-Func, 2-Input, TTL, PQCC20, LCC-20 | Rochester Electronics LLC | M74HCT02C1R vs SN74LS28FN |
SN74LS33NSRG4 | NOR Gate, LS Series, 4-Func, 2-Input, TTL, PDSO14, SOP-14 | Rochester Electronics LLC | M74HCT02C1R vs SN74LS33NSRG4 |
SN74HCT02DTE4 | NOR Gate, HCT Series, 4-Func, 2-Input, CMOS, PDSO14, GREEN, PLASTIC, SOIC-14 | Rochester Electronics LLC | M74HCT02C1R vs SN74HCT02DTE4 |
SN74HCT02DTG4 | NOR Gate, HCT Series, 4-Func, 2-Input, CMOS, PDSO14, GREEN, PLASTIC, SOIC-14 | Rochester Electronics LLC | M74HCT02C1R vs SN74HCT02DTG4 |