Part Details for M74HCT08RM13TR by STMicroelectronics
Overview of M74HCT08RM13TR by STMicroelectronics
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for M74HCT08RM13TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 7 | 680 |
|
$0.2400 / $0.7500 | Buy Now |
|
Quest Components | Logic Circuit, Quad 2-Input AND, HCT-CMOS, 14 Pin, Plastic, SOP | 2247 |
|
$0.0780 / $0.1800 | Buy Now |
|
Quest Components | Logic Circuit, Quad 2-Input AND, HCT-CMOS, 14 Pin, Plastic, SOP | 544 |
|
$0.3000 / $1.0000 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 12554 |
|
RFQ |
Part Details for M74HCT08RM13TR
M74HCT08RM13TR CAD Models
M74HCT08RM13TR Part Data Attributes
|
M74HCT08RM13TR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
M74HCT08RM13TR
STMicroelectronics
HCT SERIES, QUAD 2-INPUT AND GATE, PDSO14, SOP-14
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SOIC | |
Package Description | SOP, SOP14,.25 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | STMicroelectronics | |
Family | HCT | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 8.65 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | AND GATE | |
Max I(ol) | 0.004 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 32 ns | |
Propagation Delay (tpd) | 32 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 3.9 mm |
Alternate Parts for M74HCT08RM13TR
This table gives cross-reference parts and alternative options found for M74HCT08RM13TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M74HCT08RM13TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74HCT08DR | 4-ch, 2-input, 4.5-V to 5.5-V AND gates with TTL-compatible CMOS inputs 14-SOIC -40 to 85 | Texas Instruments | M74HCT08RM13TR vs SN74HCT08DR |
74HCT08D-T | IC HCT SERIES, QUAD 2-INPUT AND GATE, PDSO14, SOT-108-1, SO-14, Gate | NXP Semiconductors | M74HCT08RM13TR vs 74HCT08D-T |
74HCT08D | IC HCT SERIES, QUAD 2-INPUT AND GATE, PDSO14, 3.90 MM, PLASTIC, MO-012, SOT-108-1, SO-14, Gate | NXP Semiconductors | M74HCT08RM13TR vs 74HCT08D |
SN74HCT08DTG4 | HCT SERIES, QUAD 2-INPUT AND GATE, PDSO14, GREEN, PLASTIC, SOIC-14 | Texas Instruments | M74HCT08RM13TR vs SN74HCT08DTG4 |
SN74HCT08DG4 | HCT SERIES, QUAD 2-INPUT AND GATE, PDSO14, GREEN, PLASTIC, SOIC-14 | Texas Instruments | M74HCT08RM13TR vs SN74HCT08DG4 |
TC74HCT08AF(EL) | IC HCT SERIES, QUAD 2-INPUT AND GATE, PDSO14, 0.300 INCH, PLASTIC, SOIC-14, Gate | Toshiba America Electronic Components | M74HCT08RM13TR vs TC74HCT08AF(EL) |
74HCT08D,652 | 74HC(T)08 - Quad 2-input AND gate SOIC 14-Pin | NXP Semiconductors | M74HCT08RM13TR vs 74HCT08D,652 |
74HCT08DR2GH | IC HCT SERIES, QUAD 2-INPUT AND GATE, PDSO14, LEAD FREE, SOIC-14, Gate | onsemi | M74HCT08RM13TR vs 74HCT08DR2GH |
TC74HCT08AFN | IC HCT SERIES, QUAD 2-INPUT AND GATE, PDSO14, 0.150 INCH, 1.27 MM PITCH, LEAD FREE, PLASTIC, SOL-14, Gate | Toshiba America Electronic Components | M74HCT08RM13TR vs TC74HCT08AFN |
MM74HCT08M | Quad 2-Input AND Gate, 55-TUBE | onsemi | M74HCT08RM13TR vs MM74HCT08M |