Datasheets
M74HCT126M1R by: STMicroelectronics

HCT SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDSO14, SO-14

Part Details for M74HCT126M1R by STMicroelectronics

Overview of M74HCT126M1R by STMicroelectronics

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for M74HCT126M1R

M74HCT126M1R CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

M74HCT126M1R Part Data Attributes

M74HCT126M1R STMicroelectronics
Buy Now Datasheet
Compare Parts:
M74HCT126M1R STMicroelectronics HCT SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDSO14, SO-14
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer STMICROELECTRONICS
Part Package Code SOIC
Package Description SOP, SOP14,.25
Pin Count 14
Reach Compliance Code compliant
HTS Code 8542.39.00.01
Control Type ENABLE HIGH
Family HCT
JESD-30 Code R-PDSO-G14
JESD-609 Code e4
Length 8.65 mm
Load Capacitance (CL) 150 pF
Logic IC Type BUS DRIVER
Max I(ol) 0.006 A
Moisture Sensitivity Level 1
Number of Bits 1
Number of Functions 4
Number of Ports 2
Number of Terminals 14
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Output Characteristics 3-STATE
Output Polarity TRUE
Package Body Material PLASTIC/EPOXY
Package Code SOP
Package Equivalence Code SOP14,.25
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Packing Method TUBE
Prop. Delay@Nom-Sup 32 ns
Propagation Delay (tpd) 41 ns
Qualification Status Not Qualified
Seated Height-Max 1.75 mm
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 4.5 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount YES
Technology CMOS
Temperature Grade MILITARY
Terminal Finish NICKEL PALLADIUM GOLD
Terminal Form GULL WING
Terminal Pitch 1.27 mm
Terminal Position DUAL
Width 3.9 mm

Alternate Parts for M74HCT126M1R

This table gives cross-reference parts and alternative options found for M74HCT126M1R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M74HCT126M1R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
74HCT126D,653 74HC(T)126 - Quad buffer/line driver; 3-state SOIC 14-Pin NXP Semiconductors M74HCT126M1R vs 74HCT126D,653
933757050652 Bus Driver, HCT Series, 4-Func, 1-Bit, True Output, CMOS, PDSO14 Nexperia M74HCT126M1R vs 933757050652
74HCT126D,653 74HC126; 74HCT126 - Quad buffer/line driver; 3-state@en-us SOIC 14-Pin Nexperia M74HCT126M1R vs 74HCT126D,653
935183590118 IC HCT SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDSO14, SOT-337-1, SSOP-14, Bus Driver/Transceiver NXP Semiconductors M74HCT126M1R vs 935183590118
CD74HCT126M DRIVER Intersil Corporation M74HCT126M1R vs CD74HCT126M
SN74HCS126QDRQ1 Automotive Schmitt-trigger inputs quadruple bus buffer gates with 3-state outputs 14-SOIC -40 to 125 Texas Instruments M74HCT126M1R vs SN74HCS126QDRQ1
HD74HCT126RP-EL Bus Driver, HCT Series, 4-Func, 1-Bit, True Output, CMOS, PDSO14, FP-14DN Hitachi Ltd M74HCT126M1R vs HD74HCT126RP-EL
CD74HCT126MG4 4-ch, 4.5-V to 5.5-V buffers with TTL-compatible CMOS inputs and 3-state outputs 14-SOIC -55 to 125 Texas Instruments M74HCT126M1R vs CD74HCT126MG4
74HCT126D-Q100 Bus Driver Nexperia M74HCT126M1R vs 74HCT126D-Q100
74HCT126DB IC HCT SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDSO14, SOT-337-1, SSOP-14, Bus Driver/Transceiver NXP Semiconductors M74HCT126M1R vs 74HCT126DB
Part Number Description Manufacturer Compare
74HCT126PW IC HCT SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDSO14, SOT-402-1, TSSOP-14, Bus Driver/Transceiver NXP Semiconductors M74HCT126M1R vs 74HCT126PW
CD74HCT126EX Bus Driver, HCT Series, 4-Func, 1-Bit, True Output, CMOS, PDIP14 Harris Semiconductor M74HCT126M1R vs CD74HCT126EX
935183550112 IC HCT SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDSO14, SOT-402-1, TSSOP-14, Bus Driver/Transceiver NXP Semiconductors M74HCT126M1R vs 935183550112
CD74HCT126ME4 HCT SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDSO14, GREEN, PLASTIC, MS-012AB, SOIC-14 Texas Instruments M74HCT126M1R vs CD74HCT126ME4
SN54HCT126J HCT SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, CDIP14, 0.300 INCH, CERAMIC, DIP-14 Texas Instruments M74HCT126M1R vs SN54HCT126J
HD74HCT126TELL HCT SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDSO14, 4.40 X 5 MM, 0.65 MM PITCH, PLASTIC, TSSOP-14 Renesas Electronics Corporation M74HCT126M1R vs HD74HCT126TELL
935183550112 Bus Driver, HCT Series, 4-Func, 1-Bit, True Output, CMOS, PDSO14 Nexperia M74HCT126M1R vs 935183550112
GD74HCT126 Bus Driver, HCT Series, 4-Func, 1-Bit, True Output, CMOS, PDIP14, Goldstar Electron Co Ltd M74HCT126M1R vs GD74HCT126
74HCT126DB,112 74HC(T)126 - Quad buffer/line driver; 3-state SSOP1 14-Pin NXP Semiconductors M74HCT126M1R vs 74HCT126DB,112
CD74HCT126MT High Speed CMOS Logic Quad Buffers with 3-State Outputs 14-SOIC -55 to 125 Texas Instruments M74HCT126M1R vs CD74HCT126MT

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for M74HCT126M1R by STMicroelectronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: M74HCT126M1R by STMicroelectronics

Select Manufacturer
Which Manufacturer of M74HCT126M1R would you like to use for your alert(s)?
  • Please alert me when M74HCT126M1R inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for M74HCT126M1R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for M74HCT126M1R to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for M74HCT126M1R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for M74HCT126M1R.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare M74HCT126M1R by STMicroelectronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: