Part Details for M74VHC1GT126DF2G by Rochester Electronics LLC
Overview of M74VHC1GT126DF2G by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for M74VHC1GT126DF2G
M74VHC1GT126DF2G CAD Models
M74VHC1GT126DF2G Part Data Attributes
|
M74VHC1GT126DF2G
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
M74VHC1GT126DF2G
Rochester Electronics LLC
AHC/VHC/H/U/V SERIES, 1-BIT DRIVER, TRUE OUTPUT, PDSO5, ROHS COMPLIANT, SC-70, SOT-353, SC-88A, 5 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS INC | |
Part Package Code | SOT-353 | |
Package Description | TSSOP, | |
Pin Count | 5 | |
Reach Compliance Code | unknown | |
Family | AHC/VHC/H/U/V | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Logic IC Type | BUS DRIVER | |
Moisture Sensitivity Level | NOT SPECIFIED | |
Number of Bits | 1 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 16 ns | |
Qualification Status | COMMERCIAL | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 1.25 mm |
Alternate Parts for M74VHC1GT126DF2G
This table gives cross-reference parts and alternative options found for M74VHC1GT126DF2G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M74VHC1GT126DF2G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC74VHC1GT126DF2 | AHC/VHC SERIES, 1-BIT DRIVER, TRUE OUTPUT, PDSO5, SC-70, SC-88A, SOT-353, 5 PIN | onsemi | M74VHC1GT126DF2G vs MC74VHC1GT126DF2 |
M74VHC1GT126DF1G | Single Non-Inverting Buffer, TTL Level, SC-88A (SC-70-5 / SOT-353), 3000-REEL | onsemi | M74VHC1GT126DF2G vs M74VHC1GT126DF1G |
M74VHC1GT126DF1G | AHC/VHC/H/U/V SERIES, 1-BIT DRIVER, TRUE OUTPUT, PDSO5, ROHS COMPLIANT, SC-70, SOT-353, SC-88A, 5 PIN | Rochester Electronics LLC | M74VHC1GT126DF2G vs M74VHC1GT126DF1G |
MC74VHC1GT126DF1G | AHC/VHC SERIES, 1-BIT DRIVER, TRUE OUTPUT, PDSO5, SC-70, SC-88A, SOT-353, 5 PIN | onsemi | M74VHC1GT126DF2G vs MC74VHC1GT126DF1G |
MC74VHC1GT126DF1 | AHC/VHC SERIES, 1-BIT DRIVER, TRUE OUTPUT, PDSO5, SC-70, SC-88A, SOT-353, 5 PIN | onsemi | M74VHC1GT126DF2G vs MC74VHC1GT126DF1 |
NLVVHC1GT126DF2G | Single Non-Inverting Buffer, TTL Level, SC-88A (SC-70-5 / SOT-353), 3000-REEL, Automotive Qualified | onsemi | M74VHC1GT126DF2G vs NLVVHC1GT126DF2G |
MC74VHC1GT126DFR | AHC/VHC SERIES, 1-BIT DRIVER, TRUE OUTPUT, PDSO5, SC-70, SC-88A, SOT-353, 5 PIN | Motorola Mobility LLC | M74VHC1GT126DF2G vs MC74VHC1GT126DFR |