Filter Your Search
1 - 2 of 2 results
|
M74VHC1GT126DF2G
onsemi
|
$0.0355 | Yes | Obsolete | 5 V | 16 ns | 1 | 1 | YES | TSSOP | 50 pF | UNIDIRECTIONAL | 3-STATE | AHC/VHC/H/U/V | BUS DRIVER | CMOS | ENABLE HIGH | 8 mA | 2 | TRUE | 50 mA | 5.5 V | 3 V | MILITARY | R-PDSO-G5 | Not Qualified | e3 | 1 | 125 °C | -55 °C | 260 | 40 | 5 | PLASTIC/EPOXY | TSSOP5/6,.08 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | Matte Tin (Sn) - annealed | GULL WING | 650 µm | DUAL | 1.1 mm | 1.25 mm | 2 mm | ONSEMI | SC-88A (SC-70-5 / SOT-353) | SC-88A, 5 PIN | 5 | 419A-02 | compliant | 8542.39.00.01 | onsemi | |||
|
M74VHC1GT126DF2G
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 5 V | 16 ns | 1 | 1 | YES | TSSOP | 3-STATE | AHC/VHC/H/U/V | BUS DRIVER | CMOS | 2 | TRUE | 5.5 V | 3 V | MILITARY | R-PDSO-G5 | COMMERCIAL | e3 | NOT SPECIFIED | 125 °C | -55 °C | 260 | 40 | 5 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 650 µm | DUAL | 1.1 mm | 1.25 mm | 2 mm | ROCHESTER ELECTRONICS INC | SOT-353 | TSSOP, | 5 | unknown |