Part Details for TC7SET86FU by Toshiba America Electronic Components
Overview of TC7SET86FU by Toshiba America Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Communication and Networking
Part Details for TC7SET86FU
TC7SET86FU CAD Models
TC7SET86FU Part Data Attributes
|
TC7SET86FU
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TC7SET86FU
Toshiba America Electronic Components
IC AHCT/VHCT/VT SERIES, 2-INPUT XOR GATE, PDSO5, 0.65 MM PITCH, PLASTIC, SSOP-5, Gate
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TOSHIBA CORP | |
Part Package Code | SSOP | |
Package Description | TSSOP, TSSOP5/6,.08 | |
Pin Count | 5 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Toshiba | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e0 | |
Length | 2 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | XOR GATE | |
Max I(ol) | 0.008 A | |
Number of Functions | 1 | |
Number of Inputs | 2 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP5/6,.08 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Prop. Delay@Nom-Sup | 11.5 ns | |
Propagation Delay (tpd) | 11.8 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 1.25 mm |
Alternate Parts for TC7SET86FU
This table gives cross-reference parts and alternative options found for TC7SET86FU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC7SET86FU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC74VHC1GT86DFT2 | AHC/VHC SERIES, 2-INPUT XOR GATE, PDSO5, SC-88A, SC-70, SOT-353, 5 PIN | onsemi | TC7SET86FU vs MC74VHC1GT86DFT2 |
MC74VHC1GT86DFT1 | AHC/VHC SERIES, 2-INPUT XOR GATE, PDSO5, SC-88A, SC-70, SOT-353, 5 PIN | onsemi | TC7SET86FU vs MC74VHC1GT86DFT1 |
TC7SET86FUTE85L | IC HC/UH SERIES, 2-INPUT XOR GATE, PDSO5, SSOP-5, Gate | Toshiba America Electronic Components | TC7SET86FU vs TC7SET86FUTE85L |
MC74VHC1GT86DF2G | AHC/VHC SERIES, 2-INPUT XOR GATE, PDSO5, LEAD FREE, SC-70, SC-88A, SOT-353, 5 PIN | onsemi | TC7SET86FU vs MC74VHC1GT86DF2G |
MC74VHC1GT86DFR2 | AHC/VHC SERIES, 2-INPUT XOR GATE, PDSO5, SC-70, SC-88A, SOT-353, 5 PIN | Motorola Mobility LLC | TC7SET86FU vs MC74VHC1GT86DFR2 |
NLVVHC1GT86DFT1G | Single 2-Input Exclusive OR Gate, TTL Level, 3000-REEL, Automotive Qualified | onsemi | TC7SET86FU vs NLVVHC1GT86DFT1G |
NLVVHC1GT86DFT2G | Single 2-Input Exclusive OR Gate, TTL Level, SC-88A (SC-70-5 / SOT-353), 3000-REEL, Automotive Qualified | onsemi | TC7SET86FU vs NLVVHC1GT86DFT2G |