Part Details for M80-405001 by Harwin
Overview of M80-405001 by Harwin
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for M80-405001
M80-405001 CAD Models
M80-405001 Part Data Attributes
|
M80-405001
Harwin
Buy Now
Datasheet
|
Compare Parts:
M80-405001
Harwin
Board Connector, 50 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARWIN PLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | TIN LEAD | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e0 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 50 |
Alternate Parts for M80-405001
This table gives cross-reference parts and alternative options found for M80-405001. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M80-405001, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
93602-850L | Board Connector, 50 Contact(s), 2 Row(s), Female, IDC Terminal, Receptacle | Amphenol FCi | M80-405001 vs 93602-850L |
RA-S501T-1290(LF)(SN) | Board Connector, 50 Contact(s), 2 Row(s), Female, IDC Terminal, Receptacle, ROHS COMPLIANT | JST Manufacturing | M80-405001 vs RA-S501T-1290(LF)(SN) |
449599-4 | 50 CONTACT(S), FEMALE, STRAIGHT TWO PART BOARD CONNECTOR, SURFACE MOUNT, RECEPTACLE | TE's AMP | M80-405001 vs 449599-4 |
77337-550 | Board Connector, 50 Contact(s), 2 Row(s), Female, IDC Terminal | Amphenol FCi | M80-405001 vs 77337-550 |
79404-327LF | Board Connector, 50 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Receptacle, LEAD FREE | Amphenol Communications Solutions | M80-405001 vs 79404-327LF |
93119-625 | Board Connector, 50 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, | Amphenol Communications Solutions | M80-405001 vs 93119-625 |
93691-050 | Board Connector, 50 Contact(s), 2 Row(s), Female, IDC Terminal, Receptacle | Amphenol FCi | M80-405001 vs 93691-050 |
87023-925CT | Board Connector, 50 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal | Amphenol FCi | M80-405001 vs 87023-925CT |
66431-250 | Board Connector, 50 Contact(s), 2 Row(s), Female | Amphenol FCi | M80-405001 vs 66431-250 |
ESQT-125-02-G-D-436 | Board Connector, 50 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, | Samtec Inc | M80-405001 vs ESQT-125-02-G-D-436 |