M80-4T11601F1-04-322-00-321
Harwin
Description: Board Connector, 20 Contact(s), Female, Straight, Solder Terminal, Locking, Black Insulator, Plug

Overview of M80-4T11601F1-04-322-00-321 by Harwin

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for M80-4T11601F1-04-322-00-321 by Harwin
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for M80-4T11601F1-04-322-00-321 by Harwin

M80-4T11601F1-04-322-00-321
Harwin
-
-
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
HARWIN PLC
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.40
Body Breadth
0.219 inch
Body Depth
0.205 inch
Body Length
1.654 inch
Body/Shell Style
PLUG
Connector Type
BOARD CONNECTOR
Contact Arrangement
S16P4
Contact Finish Mating
AU
Contact Finish Termination
Tin/Lead (Sn/Pb)
Contact Gender
FEMALE
Contact Material
BERYLLIUM COPPER
Contact Pattern
RECTANGULAR
Contact Resistance
25 mΩ
Contact Style
RND PIN-SKT
Durability
500 Cycles
Filter Feature
NO
Insulation Resistance
100000000 Ω
Insulator Color
BLACK
Insulator Material
GLASS FILLED POLYPHENYLENE SULFIDE
JESD-609 Code
e0
Mating Contact Pitch
0.079 inch
Mating Contact Row Spacing
0.079 inch
Mixed Contacts
YES
Mounting Option 1
LOCKING
Mounting Option 2
JACKSCREW
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Number Of PCB Rows
2
Number of Rows Loaded
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
PCB Contact Pattern
RECTANGULAR
PCB Contact Row Spacing
2 mm
Plating Thickness
12u inch
Polarization Key
POLARIZED HOUSING
Rated Current (Signal)
3 A
Reference Standard
UL
Terminal Length
0.118 inch
Terminal Pitch
2 mm
Termination Type
SOLDER
Total Number of Contacts
20
Want to compare parts?
  1. M80-4T11601F1-04-322-00-321
    Harwin
    Board Connector, 20 Contact(s), Female, Straight, Solder Terminal, Locking, Black Insulator, Plug
    VS

Alternate Parts for M80-4T11601F1-04-322-00-321

This table gives cross-reference parts and alternative options found for M80-4T11601F1-04-322-00-321. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M80-4T11601F1-04-322-00-321, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
M80-4T11601F3-04-321-00-322 Board Connector, 20 Contact(s), Female, Straight, Solder Terminal, Locking, Black Insulator, Plug Harwin M80-4T11601F1-04-322-00-321 vs M80-4T11601F3-04-321-00-322
GRF1-P-C-08-2100-C1-S Board Connector, 8 Contact(s), Male, Straight, Locking, Plug Samtec Inc M80-4T11601F1-04-322-00-321 vs GRF1-P-C-08-2100-C1-S
SR05N0-26F4-180 Board Connector, 5 Contact(s), 1 Row(s), Male, 0.05 inch Pitch, Solder Lug Terminal, Receptacle Molex M80-4T11601F1-04-322-00-321 vs SR05N0-26F4-180
M80-4T1160100-00-322-04-321 Board Connector, 20 Contact(s), Female, Straight, Solder Terminal, Locking, Black Insulator, Plug Harwin M80-4T11601F1-04-322-00-321 vs M80-4T1160100-00-322-04-321
SR05N0-26J3-180 Board Connector, 5 Contact(s), 1 Row(s), Male, 0.05 inch Pitch, Solder Lug Terminal, Receptacle Molex M80-4T11601F1-04-322-00-321 vs SR05N0-26J3-180
GRF1-P-C-08-5000-C1-S-S Board Connector, 8 Contact(s), Male, Straight, Locking, Plug Samtec Inc M80-4T11601F1-04-322-00-321 vs GRF1-P-C-08-5000-C1-S-S
M80-4T1160100-03-321-01-322 Board Connector, 20 Contact(s), Female, Straight, Solder Terminal, Locking, Black Insulator, Plug Harwin M80-4T11601F1-04-322-00-321 vs M80-4T1160100-03-321-01-322
SR05N0-26S5-180 Board Connector, 5 Contact(s), 1 Row(s), Male, 0.05 inch Pitch, Solder Lug Terminal, Receptacle Molex M80-4T11601F1-04-322-00-321 vs SR05N0-26S5-180
M80-4T11601F2-02-322-02-321 Board Connector, 20 Contact(s), Female, Straight, Solder Terminal, Locking, Black Insulator, Plug Harwin M80-4T11601F1-04-322-00-321 vs M80-4T11601F2-02-322-02-321
M80-4T11601F2-03-322-01-322 Board Connector, 20 Contact(s), Female, Straight, Solder Terminal, Locking, Black Insulator, Plug Harwin M80-4T11601F1-04-322-00-321 vs M80-4T11601F2-03-322-01-322

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for M80-4T11601F1-04-322-00-321 by Harwin.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: M80-4T11601F1-04-322-00-3... by Harwin

Select Manufacturer
Which Manufacturer of M80-4T11601F1-04-322-00-3... would you like to use for your alert(s)?
  • Please alert me when M80-4T11601F1-04-322-00-3... inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for M80-4T11601F1-04-322-00-3... alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for M80-4T11601F1-04-322-00-3... to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for M80-4T11601F1-04-322-00-3... alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for M80-4T11601F1-04-322-00-3....
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare M80-4T11601F1-04-322-00-321 by Harwin

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: