M80-4T20642F3-00-000-00-000
Harwin
Description: Board Connector, 6 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator, Plug

Overview of M80-4T20642F3-00-000-00-000 by Harwin

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Automotive

CAD Models for M80-4T20642F3-00-000-00-000 by Harwin
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for M80-4T20642F3-00-000-00-000 by Harwin

M80-4T20642F3-00-000-00-000
Harwin
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
HARWIN PLC
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8536.69.40.40
Additional Feature
ROHS COMPLIANT
Board Mounting Option
HOLE .086-.098
Body Breadth
0.219 inch
Body Depth
0.236 inch
Body Length
0.63 inch
Body/Shell Style
PLUG
Connector Type
BOARD CONNECTOR
Contact Finish Mating
GOLD (12)
Contact Finish Termination
Matte Tin (Sn)
Contact Gender
FEMALE
Contact Material
BERYLLIUM COPPER
Contact Pattern
RECTANGULAR
Contact Resistance
25 mΩ
Contact Style
RND PIN-SKT
DIN Conformance
NO
Dielectric Withstanding Voltage
360VAC V
Durability
500 Cycles
Filter Feature
NO
IEC Conformance
NO
Insertion Force-Max
2.78 N
Insulation Resistance
100000000 Ω
Insulator Color
BLACK
Insulator Material
GLASS FILLED POLYPHENYLENE SULFIDE
JESD-609 Code
e3
MIL Conformance
NO
Mating Contact Pitch
0.079 inch
Mating Contact Row Spacing
0.079 inch
Mixed Contacts
NO
Mounting Option 1
LOCKING
Mounting Option 2
JACKSCREW
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Number Of PCB Rows
2
Number of Rows Loaded
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Option
GENERAL PURPOSE
PCB Contact Pattern
RECTANGULAR
PCB Contact Row Spacing
2.0066 mm
Plating Thickness
12u inch
Polarization Key
POLARIZED HOUSING
Rated Current (Signal)
3 A
Reference Standard
UL
Terminal Length
0.181 inch
Terminal Pitch
2 mm
Termination Type
SOLDER
Total Number of Contacts
6
UL Flammability Code
94V-0
Withdrawl Force-Min
.1946 N
Want to compare parts?
  1. M80-4T20642F3-00-000-00-000
    Harwin
    Board Connector, 6 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator, Plug
    VS

Alternate Parts for M80-4T20642F3-00-000-00-000

This table gives cross-reference parts and alternative options found for M80-4T20642F3-00-000-00-000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M80-4T20642F3-00-000-00-000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
M80-4T20642F3 Board Connector, 6 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Solder Terminal, Guide Pin, Black Insulator, Plug Harwin M80-4T20642F3-00-000-00-000 vs M80-4T20642F3
M80-4T20605F3 Board Connector, 6 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Solder Terminal, Guide Pin, Black Insulator, Plug Harwin M80-4T20642F3-00-000-00-000 vs M80-4T20605F3
Part Number Description Manufacturer Compare
M80-4T20605F3-00-000-00-000 Board Connector, 6 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator, Plug Harwin M80-4T20642F3-00-000-00-000 vs M80-4T20605F3-00-000-00-000

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for M80-4T20642F3-00-000-00-000 by Harwin.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: M80-4T20642F3-00-000-00-0... by Harwin

Select Manufacturer
Which Manufacturer of M80-4T20642F3-00-000-00-0... would you like to use for your alert(s)?
  • Please alert me when M80-4T20642F3-00-000-00-0... inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for M80-4T20642F3-00-000-00-0... alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for M80-4T20642F3-00-000-00-0... to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for M80-4T20642F3-00-000-00-0... alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for M80-4T20642F3-00-000-00-0....
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare M80-4T20642F3-00-000-00-000 by Harwin

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: