Part Details for M80-5000000M5-04-333-00-000 by Harwin
Overview of M80-5000000M5-04-333-00-000 by Harwin
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M80-5000000M5-04-333-00-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56AC6212
|
Newark | Connector, Header, 4Pos, 1Row, 4Mm, Connector Systems:Wire-To-Board, Pitch Spacing:4Mm, No. Of Rows:1Rows, No. Of Contacts:4Contacts, Contact Termination Type:Through Hole, Product Range:Datamate Mix-Tek M80 Series Rohs Compliant: Yes |Harwin M80-5000000M5-04-333-00-000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 50 |
|
$31.7800 / $45.1500 | Buy Now |
DISTI #
952-3955-5-ND
|
DigiKey | CONN HEADER R/A 4POS 4MM Min Qty: 1 Lead time: 16 Weeks Container: Tube |
210 In Stock |
|
$50.4096 / $62.5500 | Buy Now |
DISTI #
855-M805000000M50433
|
Mouser Electronics | Power to the Board M-T MALE HORIZ POWER J/S RoHS: Compliant | 855 |
|
$59.3200 / $62.5500 | Buy Now |
DISTI #
M80-5000000M5-04-333
|
TTI | Power to the Board MIX-TEK PLG pbFree: Pb-Free Min Qty: 10 Package Multiple: 10 Container: Kit | Americas - 0 |
|
$50.4100 / $57.9500 | Buy Now |
DISTI #
M80-5000000M5-04-333-00-000
|
Avnet Abacus | Datamate Mix-Tek Male Horizontal PC Tail Connector, Jackscrews + 5mm board mount, no signal contacts, 4 x 3.5mm PC Tail Power contacts (Alt: M80-5000000M5-04-333-00-000) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 1 Weeks, 5 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
2853710
|
element14 Asia-Pacific | CONNECTOR, HEADER, 4POS, 1ROW, 4MM RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$53.0351 / $65.8087 | Buy Now |
DISTI #
2853710
|
Farnell | CONNECTOR, HEADER, 4POS, 1ROW, 4MM RoHS: Compliant Min Qty: 1 Lead time: 16 Weeks, 1 Days Container: Each | 0 |
|
$49.6418 / $61.5938 | Buy Now |
Part Details for M80-5000000M5-04-333-00-000
M80-5000000M5-04-333-00-000 CAD Models
M80-5000000M5-04-333-00-000 Part Data Attributes
|
M80-5000000M5-04-333-00-000
Harwin
Buy Now
Datasheet
|
Compare Parts:
M80-5000000M5-04-333-00-000
Harwin
Board Connector, 4 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, Locking, Black Insulator, Receptacle,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARWIN PLC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Harwin | |
Additional Feature | RATED CURRENT(POWER):20A | |
Body Breadth | 0.238 inch | |
Body Depth | 0.339 inch | |
Body Length | 1.024 inch | |
Body/Shell Style | PLUG | |
Connector Type | POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYPHENYLENE SULFIDE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | UL | |
Termination Type | SOLDER | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-0 |
Alternate Parts for M80-5000000M5-04-333-00-000
This table gives cross-reference parts and alternative options found for M80-5000000M5-04-333-00-000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M80-5000000M5-04-333-00-000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
10127721-042LF | Board Connector, 4 Contact(s), Female, Straight, Solder Kinked Leads Terminal, Locking, Black Insulator | Amphenol FCi | M80-5000000M5-04-333-00-000 vs 10127721-042LF |
10127721-042LF | Minitek® Pwr 3.0, Dual Row, Vertical Through Hole Header, 4 Position, 3.2mm Kink Tail (Gold Flash) plating, Non GW Compatible LCP, Black Color,Tray Packing. | Amphenol Communications Solutions | M80-5000000M5-04-333-00-000 vs 10127721-042LF |
10127820-0421LPLF | Minitek® Pwr 4.2, Dual Row, Vertical Through Hole Header, Gold Flash plating, Natural Color, 4 Positions, LCP, GW Compatible, Tray Packing, With Pegs. | Amphenol Communications Solutions | M80-5000000M5-04-333-00-000 vs 10127820-0421LPLF |
10127721-043GLF | Minitek® Pwr 3.0, Dual Row, Vertical Through Hole Header, 4 Position, 3.2mm Kink Tail (15u" Gold) plating, GW Compatible LCP, Black Color,Tray Packing. | Amphenol Communications Solutions | M80-5000000M5-04-333-00-000 vs 10127721-043GLF |
10127721-043GLF | Board Connector, 4 Contact(s), Female, Straight, Solder Kinked Leads Terminal, Locking, Black Insulator | Amphenol FCi | M80-5000000M5-04-333-00-000 vs 10127721-043GLF |
10127820-0421GPLF | Minitek® Pwr 4.2, Dual Row, Vertical Through Hole Header, Gold Flash plating, Natural Color, 4 Positions, GW Compatible Nylon66, Tray Packing, With Pegs. | Amphenol Communications Solutions | M80-5000000M5-04-333-00-000 vs 10127820-0421GPLF |
10127721-044GLF | Minitek® Pwr 3.0, Dual Row, Vertical Through Hole Header, 4 Position, 3.2mm Kink Tail (30u" Gold) plating, GW Compatible LCP, Black Color,Tray Packing. | Amphenol Communications Solutions | M80-5000000M5-04-333-00-000 vs 10127721-044GLF |
10127721-043LF | Minitek® Pwr 3.0, Dual Row, Vertical Through Hole Header, 4 Position, 3.2mm Kink Tail (15u" Gold) plating, Non GW Compatible LCP, Black Color,Tray Packing. | Amphenol Communications Solutions | M80-5000000M5-04-333-00-000 vs 10127721-043LF |
10127721-042GLF | Board Connector, 4 Contact(s), Female, Straight, Solder Kinked Leads Terminal, Locking, Black Insulator | Amphenol FCi | M80-5000000M5-04-333-00-000 vs 10127721-042GLF |
10127721-041LF | Board Connector, 4 Contact(s), Female, Straight, Solder Kinked Leads Terminal, Locking, Black Insulator | Amphenol FCi | M80-5000000M5-04-333-00-000 vs 10127721-041LF |