M80-5000000M5-08-313-00-000
Description: Board Connector, 8 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, Locking, Black Insulator, Receptacle,

Overview of M80-5000000M5-08-313-00-000 by Harwin

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for M80-5000000M5-08-313-00-000 by Harwin

Part # Manufacturer Description Stock Price Buy
DISTI # M80-5000000M5-08-313-00-000-ND
DigiKey CONN HEADER R/A 8POS 4MM Min Qty: 1 Lead time: 15 Weeks Container: Tube Temporarily Out of Stock
  • 1 $155.3700
$155.3700 Buy Now
DISTI # M80-5000000M5-08-313
TTI Power to the Board MIX-TEK PLG pbFree: Pb-Free Min Qty: 6 Package Multiple: 6 Container: Tube Americas - 0
Buy Now

CAD Models for M80-5000000M5-08-313-00-000 by Harwin
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for M80-5000000M5-08-313-00-000 by Harwin

M80-5000000M5-08-313-00-000
Harwin
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
HARWIN PLC
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.40
Samacsys Manufacturer
Harwin
Board Mounting Option
M2 THREADED HOLES
Body Breadth
0.238 inch
Body Depth
0.339 inch
Body Length
1.654 inch
Body/Shell Style
PLUG
Connector Type
BOARD CONNECTOR
Contact Finish Mating
NOT APPLICABLE
Contact Finish Termination
Gold (Au)
Contact Gender
MALE
Contact Material
NOT APPLICABLE
Contact Pattern
RECTANGULAR
Contact Resistance
6 mΩ
Contact Style
COAX
DIN Conformance
NO
Durability
500 Cycles
Filter Feature
NO
IEC Conformance
NO
Insertion Force-Max
8 N
Insulation Resistance
100000000 Ω
Insulator Color
BLACK
Insulator Material
GLASS FILLED POLYPHENYLENE SULFIDE
JESD-609 Code
e4
MIL Conformance
NO
Mating Contact Pitch
0.158 inch
Mixed Contacts
NO
Mounting Option 1
LOCKING
Mounting Option 2
JACKSCREW
Mounting Style
RIGHT ANGLE
Mounting Type
BOARD
Number Of Connectors
ONE
Number Of PCB Rows
2
Number of Rows Loaded
1
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Option
GENERAL PURPOSE
PCB Contact Pattern
STAGGERED
PCB Contact Row Spacing
1 mm
Reference Standard
UL
Terminal Length
0.118 inch
Terminal Pitch
4 mm
Termination Type
SOLDER
Total Number of Contacts
8
UL Flammability Code
94V-0
Withdrawl Force-Min
0.5 N
Want to compare parts?
  1. M80-5000000M5-08-313-00-000
    Harwin
    Board Connector, 8 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, Locking, Black Insulator, Receptacle,
    VS

Related Parts for M80-5000000M5-08-313-00-000

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for M80-5000000M5-08-313-00-000 by Harwin.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: M80-5000000M5-08-313-00-0... by Harwin

Select Manufacturer
Which Manufacturer of M80-5000000M5-08-313-00-0... would you like to use for your alert(s)?
  • Please alert me when M80-5000000M5-08-313-00-0... inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for M80-5000000M5-08-313-00-0... alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for M80-5000000M5-08-313-00-0... to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for M80-5000000M5-08-313-00-0... alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for M80-5000000M5-08-313-00-0....
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare M80-5000000M5-08-313-00-000 by Harwin

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: