-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 20 Contact(s), 2 Row(s), Male, Right Angle, 0.079 inch Pitch, Solder Terminal, M2x0.4, Black Insulator, Receptacle,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92K7314
|
Newark | Connector, Header, 20Pos, 2Row, 2Mm, Connector Systems:Wire-To-Board, Pitch Spacing:2Mm, No. Of Rows:2Rows, No. Of Contacts:20Contacts, Contact Termination Type:Through Hole Right Angle, Product Range:Datamate J-Tek M80-5 Series Rohs Compliant: Yes |Harwin M80-5302042 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 14 |
|
$7.8800 / $13.3300 | Buy Now |
DISTI #
952-1019-5-ND
|
DigiKey | CONN HEADER R/A 20POS 2MM Min Qty: 1 Lead time: 14 Weeks Container: Tube |
136 In Stock |
|
$9.8711 / $15.9500 | Buy Now |
DISTI #
855-M80-5302042
|
Mouser Electronics | Power to the Board 10+10 POS R/A MALE 3mm TAIL W/JS TIN RoHS: Compliant | 304 |
|
$15.9500 / $17.1400 | Buy Now |
DISTI #
M80-5302042
|
TTI | Power to the Board 10+10 POS R/A MALE 3mm TAIL W/JS TIN RoHS: Compliant pbFree: Pb-Free Min Qty: 8 Package Multiple: 8 Container: Tube | Americas - 0 |
|
$9.8700 / $11.8200 | Buy Now |
DISTI #
M80-5302042
|
Avnet Abacus | Datamate J-Tek DIL Male Horizontal 3mm PC Tail Connector, selective gold + tin, with jackscrews, 10+10 contacts (Alt: M80-5302042) RoHS: Compliant Min Qty: 8 Package Multiple: 8 Lead time: 1 Weeks, 5 Days | Abacus - 400 |
|
Buy Now | |
DISTI #
1144580
|
element14 Asia-Pacific | PLUG, R/A, DIL, 20WAY RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$10.5074 / $16.9707 | Buy Now |
DISTI #
1144580
|
Farnell | PLUG, R/A, DIL, 20WAY RoHS: Compliant Min Qty: 1 Lead time: 16 Weeks, 1 Days Container: Each | 0 |
|
$10.2664 / $16.1186 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
M80-5302042
Harwin
Buy Now
Datasheet
|
Compare Parts:
M80-5302042
Harwin
Board Connector, 20 Contact(s), 2 Row(s), Male, Right Angle, 0.079 inch Pitch, Solder Terminal, M2x0.4, Black Insulator, Receptacle,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARWIN PLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Harwin | |
Body Breadth | 0.219 inch | |
Body Depth | 0.315 inch | |
Body Length | 1.181 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 25 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Durability | 500 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 100000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYPHENYLENE SULFIDE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.079 inch | |
Mating Contact Row Spacing | 0.079 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | M2X0.4 | |
Mounting Option 2 | JACKSCREW | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Plating Thickness | 29u inch | |
Reference Standard | UL | |
Terminal Length | 0.118 inch | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 20 | |
UL Flammability Code | 94V-0 |