-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 42 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27T4477
|
Newark | 21+21 Pos. Male Dil Vertical Throughboard Conn. 101Lok Rohs Compliant: Yes |Harwin M80-5T14242MC Min Qty: 45 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.4200 / $10.8500 | Buy Now |
DISTI #
952-3833-ND
|
DigiKey | CONN HEADER VERT 42POS 2MM Min Qty: 1 Lead time: 18 Weeks Container: Tube |
90 In Stock |
|
$6.5228 / $10.9500 | Buy Now |
DISTI #
855-M80-5T14242MC
|
Mouser Electronics | Power to the Board 2+21 POS MALE VERT PC TAIL RoHS: Compliant | 60 |
|
$6.4500 / $10.8400 | Buy Now |
DISTI #
M80-5T14242MC
|
TTI | Power to the Board 2+21 POS MALE VERT PC TAIL RoHS: Compliant Min Qty: 500 Package Multiple: 5 Container: Tube | Americas - 0 |
|
$6.3900 / $7.2300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
M80-5T14242MC
Harwin
Buy Now
Datasheet
|
Compare Parts:
M80-5T14242MC
Harwin
Board Connector, 42 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARWIN PLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Harwin | |
Body Breadth | 0.238 inch | |
Body Depth | 0.22 inch | |
Body Length | 2.047 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 25 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Durability | 500 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 100000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYPHENYLENE SULFIDE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.079 inch | |
Mating Contact Row Spacing | 0.079 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 121 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.0066 mm | |
Plating Thickness | 29u inch | |
Reference Standard | UL | |
Terminal Length | 0.13 inch | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 42 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for M80-5T14242MC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M80-5T14242MC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M80-5T14205MC-00-000-00-000 | Board Connector, 42 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle | Harwin | M80-5T14242MC vs M80-5T14205MC-00-000-00-000 |
M80-5T14222MC-00-000-00-000 | Board Connector, 42 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle | Harwin | M80-5T14242MC vs M80-5T14222MC-00-000-00-000 |