M80-8260622P
Description: Board Connector, 6 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Plug,

Overview of M80-8260622P by Harwin

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for M80-8260622P by Harwin

Part # Manufacturer Description Stock Price Buy
DISTI # 76Y4773
Newark 3+3 Pos. Male Dil Vertical Smt Conn. No Latches (P+P) Rohs Compliant: No |Harwin M80-8260622P RoHS: Not Compliant Min Qty: 104 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 100 $4.0500
  • 250 $3.7500
  • 500 $3.4600
  • 1,000 $3.1700
  • 2,500 $2.8600
$2.8600 / $4.0500 Buy Now
DISTI # M80-8260622P-ND
DigiKey DATAMATE L-TEK DIL MALE VERTICAL Min Qty: 1014 Lead time: 19 Weeks Container: Tube Temporarily Out of Stock
  • 1,014 $2.8250
$2.8250 Buy Now
DISTI # 855-M80-8260622P
Mouser Electronics Headers & Wire Housings 6 WAY MALE VERT SMT P&P RoHS: Not Compliant 0
  • 1,014 $2.7900
  • 2,522 $2.6000
$2.6000 / $2.7900 Order Now
DISTI # M80-8260622P
Avnet Abacus (Alt: M80-8260622P) RoHS: Not Compliant Min Qty: 1014 Package Multiple: 1014 Lead time: 11 Weeks, 0 Days Abacus - 0
Buy Now

CAD Models for M80-8260622P by Harwin
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for M80-8260622P by Harwin

M80-8260622P
Harwin
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
HARWIN PLC
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.40
Samacsys Manufacturer
Harwin
Body Breadth
0.235 inch
Body Depth
0.244 inch
Body Length
0.376 inch
Body/Shell Style
PLUG
Connector Type
BOARD CONNECTOR
Contact Finish Mating
NOT APPLICABLE
Contact Finish Termination
Tin/Lead (Sn/Pb)
Contact Gender
MALE
Contact Material
PHOSPHOR BRONZE
Contact Pattern
RECTANGULAR
Contact Resistance
25 mΩ
Contact Style
RND PIN-SKT
DIN Conformance
NO
Durability
500 Cycles
Filter Feature
NO
IEC Conformance
NO
Insertion Force-Max
2.78 N
Insulation Resistance
100000000 Ω
Insulator Color
BLACK
Insulator Material
POLYAMIDE
JESD-609 Code
e0
MIL Conformance
NO
Mating Contact Pitch
0.079 inch
Mating Contact Row Spacing
0.079 inch
Mixed Contacts
NO
Mounting Option 1
LOCKING
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Number Of PCB Rows
2
Number of Rows Loaded
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Option
GENERAL PURPOSE
PCB Contact Pattern
RECTANGULAR
PCB Contact Row Spacing
4.8006 mm
Plating Thickness
30u inch
Polarization Key
POLARIZED KEY
Rated Current (Signal)
3 A
Reference Standard
UL
Terminal Pitch
2 mm
Termination Type
SURFACE MOUNT
Total Number of Contacts
6
UL Flammability Code
94V-0
Withdrawl Force-Min
.1946 N
Want to compare parts?
  1. M80-8260622P
    Harwin
    Board Connector, 6 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Plug,
    VS

Alternate Parts for M80-8260622P

This table gives cross-reference parts and alternative options found for M80-8260622P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M80-8260622P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
M80-8260645P Board Connector, 6 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Plug, Harwin M80-8260622P vs M80-8260645P
M80-8260622 Board Connector, 6 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Plug, Harwin M80-8260622P vs M80-8260622
M80-8260642P Board Connector, 6 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Plug, LEAD FREE Harwin M80-8260622P vs M80-8260642P
M80-8260642 Board Connector, 6 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Plug, LEAD FREE Harwin M80-8260622P vs M80-8260642
M80-8260645 Board Connector, 6 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Plug, LEAD FREE Harwin M80-8260622P vs M80-8260645
Part Number Description Manufacturer Compare
M80-8270606 Board Connector, 6 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Plug Harwin M80-8260622P vs M80-8270606
M80-8270646P Board Connector, 6 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Latch, Black Insulator, Plug Harwin M80-8260622P vs M80-8270646P
M80-8270646 Board Connector, 6 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Plug Harwin M80-8260622P vs M80-8270646
M80-8260646 Board Connector, 6 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Plug, Harwin M80-8260622P vs M80-8260646

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for M80-8260622P by Harwin.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: M80-8260622P by Harwin

Select Manufacturer
Which Manufacturer of M80-8260622P would you like to use for your alert(s)?
  • Please alert me when M80-8260622P inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for M80-8260622P alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for M80-8260622P to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for M80-8260622P alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for M80-8260622P.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare M80-8260622P by Harwin

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: