-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 5 Contact(s), 1 Row(s), Female, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator, Plug, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71K8620
|
Newark | Header Connector,pcb Mount,plug,5 Contacts,skt,0.079 Pitch,pc Tail Terminal,guide Slot Rohs Compliant: Yes |Harwin M80-8400545 Min Qty: 144 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.1700 / $4.5000 | Buy Now |
DISTI #
952-2241-ND
|
DigiKey | CONN RCPT 5POS 0.079 GOLD PCB Min Qty: 1 Lead time: 14 Weeks Container: Tube |
238 In Stock |
|
$3.1340 / $5.4000 | Buy Now |
DISTI #
855-M80-8400545
|
Mouser Electronics | Headers & Wire Housings 5 POS SIL FEMALE VERT GOLD RoHS: Compliant | 92 |
|
$2.8600 / $5.3500 | Buy Now |
DISTI #
M80-8400545
|
TTI | Headers & Wire Housings 5 POS SIL FEMALE VERT GOLD pbFree: Pb-Free Min Qty: 144 Package Multiple: 18 Container: Tube | Americas - 0 |
|
$2.8300 / $4.2200 | Buy Now |
DISTI #
M80-8400545
|
Avnet Abacus | Datamate L-Tek SIL Female Vertical 3mm PC Tail Connector, gold clip + gold shell, 5 contacts (Alt: M80-8400545) RoHS: Compliant Min Qty: 144 Package Multiple: 18 Lead time: 1 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
3757315
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 18 Container: Each | 0 |
|
$4.1171 / $4.7703 | Buy Now |
DISTI #
3757315
|
Farnell | CONNECTOR, RCPT, 5POS, 1ROW, 2MM RoHS: Compliant Min Qty: 18 Lead time: 10 Weeks, 1 Days Container: Each | 0 |
|
$2.6100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
M80-8400545
Harwin
Buy Now
Datasheet
|
Compare Parts:
M80-8400545
Harwin
Board Connector, 5 Contact(s), 1 Row(s), Female, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator, Plug, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARWIN PLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | Harwin | |
Additional Feature | POLARISED | |
Body Breadth | 0.138 inch | |
Body Depth | 0.202 inch | |
Body Length | 0.524 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 25 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Durability | 500 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 100000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYAMIDE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.079 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | 12u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Terminal Length | 0.126 inch | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 5 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for M80-8400545. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M80-8400545, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M80-89405T6 | Board Connector, 5 Contact(s), 1 Row(s), Female, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Socket, | Harwin | M80-8400545 vs M80-89405T6 |