-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 6 Contact(s), 1 Row(s), Female, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Plug, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51R6933
|
Newark | Wire-To-Board Connector, Single In Line, Datamate L-Tek M80 Series, Solder, Receptacle, 6, 2 Mm Rohs Compliant: Yes |Harwin M80-8400642 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.2000 / $3.7900 | Buy Now |
DISTI #
952-2940-ND
|
DigiKey | CONN RCPT 6POS 0.079 GOLD PCB Min Qty: 1 Lead time: 9 Weeks Container: Tube |
122 In Stock |
|
$3.2117 / $5.5400 | Buy Now |
DISTI #
855-M80-8400642
|
Mouser Electronics | Headers & Wire Housings 6 POS SIL FEMALE VERT TIN RoHS: Compliant | 68 |
|
$3.1300 / $5.5300 | Buy Now |
|
Powell Electronics | 6 Pos. Female SIL Vertical Min Qty: 1 | 112 |
|
$2.6800 / $3.3500 | Buy Now |
DISTI #
M80-8400642
|
Avnet Abacus | Datamate L-Tek SIL Female Vertical 3mm PC Tail Connector, gold clip + tin shell, 6 contacts (Alt: M80-8400642) RoHS: Compliant Min Qty: 112 Package Multiple: 16 Lead time: 1 Weeks, 4 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
1776197
|
element14 Asia-Pacific | SOCKET, SIL, PC TAIL, 6WAY RoHS: Compliant Min Qty: 1 Container: Each | 175 |
|
$3.5691 / $5.6677 | Buy Now |
DISTI #
1776197
|
Farnell | SOCKET, SIL, PC TAIL, 6WAY RoHS: Compliant Min Qty: 1 Lead time: 16 Weeks, 1 Days Container: Each | 175 |
|
$3.1895 / $6.0650 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
M80-8400642
Harwin
Buy Now
Datasheet
|
Compare Parts:
M80-8400642
Harwin
Board Connector, 6 Contact(s), 1 Row(s), Female, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Plug, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARWIN PLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Harwin | |
Additional Feature | POLARISED | |
Body Breadth | 0.138 inch | |
Body Depth | 0.203 inch | |
Body Length | 0.596 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYAMIDE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.079 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Polarization Key | POLARIZED HOUSING | |
Terminal Length | 0.118 inch | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 6 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for M80-8400642. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M80-8400642, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M80-89406T6 | Board Connector, 6 Contact(s), 1 Row(s), Female, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Socket, | Harwin | M80-8400642 vs M80-89406T6 |