-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 12 Contact(s), 2 Row(s), Male, Right Angle, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator, Plug, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97K6370
|
Newark | Connector, Plug, 12 Position, 2Row, 2Mm, Connector Systems:Board-To-Board, Wire-To-Board, Pitch Spacing:2Mm, No. Of Rows:2Rows, No. Of Contacts:12Contacts, Contact Termination Type:Through Hole, Connector Shroud:Shrouded Rohs Compliant: Yes |Harwin M80-8411242 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 414 |
|
$2.7500 / $5.1200 | Buy Now |
DISTI #
952-1120-5-ND
|
DigiKey | CONN HEADER R/A 12POS 2MM Min Qty: 1 Lead time: 15 Weeks Container: Tube |
161 In Stock |
|
$2.9700 / $5.1200 | Buy Now |
DISTI #
855-M80-8411242
|
Mouser Electronics | Headers & Wire Housings 6+6 POS DIL MALE R/A UNLATCHED TIN RoHS: Compliant | 152 |
|
$2.9700 / $5.1100 | Buy Now |
DISTI #
M80-8411242
|
TTI | Headers & Wire Housings 6+6 POS DIL MALE R/A UNLATCHED TIN RoHS: Compliant pbFree: Pb-Free Min Qty: 160 Package Multiple: 16 Container: Kit | Americas - 0 |
|
$2.9400 / $3.9800 | Buy Now |
DISTI #
M80-8411242
|
Avnet Abacus | Datamate L-Tek DIL Male Horizontal 3mm PC Tail Connector, unlatched, selective gold + tin, 6+6 contacts (Alt: M80-8411242) RoHS: Compliant Min Qty: 160 Package Multiple: 16 Lead time: 1 Weeks, 5 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
9789405
|
element14 Asia-Pacific | PLUG, RIGHT ANGLE, 2ROW, 12WAY RoHS: Compliant Min Qty: 1 Container: Each | 414 |
|
$3.2225 / $5.5494 | Buy Now |
DISTI #
9789405
|
Farnell | PLUG, RIGHT ANGLE, 2ROW, 12WAY RoHS: Compliant Min Qty: 1 Lead time: 17 Weeks, 1 Days Container: Each | 414 |
|
$2.9238 / $5.5976 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
M80-8411242
Harwin
Buy Now
Datasheet
|
Compare Parts:
M80-8411242
Harwin
Board Connector, 12 Contact(s), 2 Row(s), Male, Right Angle, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator, Plug, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARWIN PLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Harwin | |
Additional Feature | ROHS COMPLIANT | |
Body Breadth | 0.234 inch | |
Body Depth | 0.32 inch | |
Body Length | 0.612 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 25 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Durability | 500 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 100000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYAMIDE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.079 inch | |
Mating Contact Row Spacing | 0.079 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.0066 mm | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Terminal Length | 0.118 inch | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 12 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for M80-8411242. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M80-8411242, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M80-8681205 | Board Connector, 12 Contact(s), 2 Row(s), Male, Right Angle, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle, | Harwin | M80-8411242 vs M80-8681205 |