Part Details for M80-8501245R by Harwin
Overview of M80-8501245R by Harwin
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M80-8501245R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52AC5423
|
Newark | 6+6 Dil Pc Tail Conn T/R 350/R Rohs Compliant: Yes |Harwin M80-8501245R Min Qty: 350 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
952-4221-1-ND
|
DigiKey | CONN RCPT 2MM 12POS PCB Min Qty: 1 Lead time: 22 Weeks Container: Cut Tape (CT), Tape & Reel (TR), Digi-Reel® |
9 In Stock |
|
$6.0900 | Buy Now |
DISTI #
855-M80-8501245R
|
Mouser Electronics | Headers & Wire Housings 6+6 DIL PC TAIL CONN T/R 350/R RoHS: Compliant | 142 |
|
$4.4700 / $5.9300 | Buy Now |
DISTI #
M80-8501245R
|
TTI | Headers & Wire Housings 6+6 DIL PC TAIL CONN T/R 350/R pbFree: Pb-Free Min Qty: 350 Package Multiple: 350 Container: Reel | Americas - 0 |
|
Buy Now |
Part Details for M80-8501245R
M80-8501245R CAD Models
M80-8501245R Part Data Attributes
|
M80-8501245R
Harwin
Buy Now
Datasheet
|
Compare Parts:
M80-8501245R
Harwin
Board Connector, 12 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARWIN PLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Harwin | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | GOLD | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 12 | |
UL Flammability Code | 94V-0 |
Alternate Parts for M80-8501245R
This table gives cross-reference parts and alternative options found for M80-8501245R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M80-8501245R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
220F12Y6H | Board Connector, 12 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, ROHS COMPLIANT | ATI Electronique & Interconnecxions | M80-8501245R vs 220F12Y6H |
220F12Y60 | Board Connector, 12 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, ROHS COMPLIANT | ATI Electronique & Interconnecxions | M80-8501245R vs 220F12Y60 |
BS740212FT0 | Board Connector, 12 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, | ITW McMurdo Connectors | M80-8501245R vs BS740212FT0 |
220F12Y5J | Board Connector, 12 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, ROHS COMPLIANT | ATI Electronique & Interconnecxions | M80-8501245R vs 220F12Y5J |
220F12Y8B | Board Connector, 12 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, ROHS COMPLIANT | ATI Electronique & Interconnecxions | M80-8501245R vs 220F12Y8B |
220F12Y50 | Board Connector, 12 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, ROHS COMPLIANT | ATI Electronique & Interconnecxions | M80-8501245R vs 220F12Y50 |
153212-6 | 12 CONTACT(S), FEMALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER, SOCKET | 3M Electronics | M80-8501245R vs 153212-6 |
M80-4011205 | Board Connector, 12 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, LEAD FREE | Harwin | M80-8501245R vs M80-4011205 |
M80-4011242 | Board Connector, 12 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, LEAD FREE | Harwin | M80-8501245R vs M80-4011242 |
220F12Y80 | Board Connector, 12 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, ROHS COMPLIANT | ATI Electronique & Interconnecxions | M80-8501245R vs 220F12Y80 |