-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 6 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Latch, Black Insulator, Plug, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65AC6167
|
Newark | Connector, Header, 6Pos, 2Row, 2Mm, Connector Systems:Board-To-Board, Wire-To-Board, Pitch Spacing:2Mm, No. Of Rows:2Rows, No. Of Contacts:6Contacts, Contact Termination Type:Through Hole, Product Range:Datamate L-Tek M80 Series Rohs Compliant: Yes |Harwin M80-8530642 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 592 |
|
$1.6000 | Buy Now |
DISTI #
952-1095-5-ND
|
DigiKey | CONN HEADER VERT 6POS 2MM Min Qty: 1 Lead time: 17 Weeks Container: Tube |
4338 In Stock |
|
$2.7064 / $4.6700 | Buy Now |
DISTI #
855-M80-8530642
|
Mouser Electronics | Headers & Wire Housings 3+3 POS DIL MALE VERT LATCHED TIN RoHS: Compliant | 844 |
|
$2.6900 / $4.6600 | Buy Now |
DISTI #
M80-8530642
|
TTI | Headers & Wire Housings 3+3 POS DIL MALE VERT LATCHED TIN RoHS: Compliant pbFree: Pb-Free Min Qty: 26 Package Multiple: 26 Container: Tube |
Americas - 1534 In Stock |
|
$2.6600 / $3.7200 | Buy Now |
DISTI #
M80-8530642
|
TME | Socket, PCB-cable/PCB, male, Datamate L-Tek, 2mm, PIN: 6, THT, 800V Min Qty: 1 | 500 |
|
$2.0800 / $3.1700 | Buy Now |
|
Powell Electronics | Datamate L-Tek DIL Male Vertical 3mm Thr Min Qty: 1 | 7 |
|
$2.2700 / $2.8300 | Buy Now |
DISTI #
M80-8530642
|
Avnet Abacus | Conn Datamate Header 6 POS 2mm Solder ST Through Hole Tube (Alt: M80-8530642) RoHS: Compliant Min Qty: 26 Package Multiple: 26 Lead time: 13 Weeks, 0 Days | Abacus - 6552 |
|
Buy Now | |
DISTI #
M80-8530642
|
Avnet Asia | Conn Datamate Header 6 POS 2mm Solder ST Through Hole Tube (Alt: M80-8530642) RoHS: Compliant Min Qty: 104 Package Multiple: 26 Lead time: 18 Weeks, 5 Days | 0 |
|
RFQ | |
|
New Advantage Corporation | Conn Datamate M 6 POS 2mm Solder ST Thru-Hole Tube RoHS: Compliant Min Qty: 1 Package Multiple: 26 | 5278 |
|
$3.2400 / $3.5000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
M80-8530642
Harwin
Buy Now
Datasheet
|
Compare Parts:
M80-8530642
Harwin
Board Connector, 6 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Latch, Black Insulator, Plug, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARWIN PLC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Harwin | |
Additional Feature | LATCHED | |
Body Breadth | 0.235 inch | |
Body Depth | 0.219 inch | |
Body Length | 0.398 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 25 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Durability | 500 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 1.99882 N | |
Insulation Resistance | 100000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYAMIDE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.079 inch | |
Mating Contact Row Spacing | 0.079 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LATCH | |
Mounting Option 2 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.0066 mm | |
Plating Thickness | 30u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Terminal Length | 0.118 inch | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 6 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | .199882 N |
This table gives cross-reference parts and alternative options found for M80-8530642. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M80-8530642, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M80-8550606 | Board Connector, 6 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator, Plug, | Harwin | M80-8530642 vs M80-8550606 |
M80-7530605 | Board Connector, 6 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Harwin | M80-8530642 vs M80-7530605 |
M80-8560606 | Board Connector, 12 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Plug, | Harwin | M80-8530642 vs M80-8560606 |
212M06T04L | Board Connector, 6 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Latch, Receptacle | ATI Electronique & Interconnecxions | M80-8530642 vs 212M06T04L |
M80-7540605 | Board Connector, 6 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Harwin | M80-8530642 vs M80-7540605 |