M80-8532042
Description: Board Connector, 20 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Latch, Black Insulator, Plug, ROHS COMPLIANT

Overview of M80-8532042 by Harwin

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Audio and Video Systems Entertainment and Gaming

Price & Stock for M80-8532042 by Harwin

Part # Manufacturer Description Stock Price Buy
DISTI # 75Y6430
Newark Connector, Plug, 20Pos, 2Row, 2Mm, Pitch Spacing:2Mm, No. Of Contacts:20Contacts, Gender:Plug, Product Range:Datamate L-Tek M80 Series, Contact Termination Type:Through Hole, No. Of Rows:2Rows, Contact Plating:Gold Plated Contacts, Rohs Compliant: Yes |Harwin M80-8532042 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 62
  • 1 $6.4600
  • 10 $5.6900
  • 25 $5.0000
  • 100 $4.2400
  • 250 $3.8300
  • 500 $3.5700
$3.5700 / $6.4600 Buy Now
DISTI # 69K7338
Newark Board-Board Connector Header 20 Position, 2Row, Connector Systems:Board-To-Board, Wire-To-Board, Pitch Spacing:2Mm, No. Of Rows:2Rows, No. Of Contacts:20Contacts, Contact Termination Type:Through Hole, Connector Shroud:Shrouded Rohs Compliant: Yes |Harwin M80-8532042 RoHS: Compliant Min Qty: 80 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 25 $5.4500
  • 100 $5.1900
  • 250 $4.5400
  • 500 $4.4100
  • 1,000 $3.7600
  • 2,500 $3.5000
$3.5000 / $5.4500 Buy Now
DISTI # 952-1102-5-ND
DigiKey CONN HEADER VERT 20POS 2MM Min Qty: 1 Lead time: 17 Weeks Container: Tube 638
In Stock
  • 1 $6.2800
  • 10 $5.6790
  • 100 $4.9721
  • 500 $4.1871
  • 1,000 $3.6637
$3.6637 / $6.2800 Buy Now
DISTI # 855-M80-8532042
Mouser Electronics Headers & Wire Housings 10+10 POS DIL MALE VERT LATCHED TIN RoHS: Compliant 344
  • 1 $5.9400
  • 10 $4.9200
  • 100 $4.8000
  • 250 $4.6500
  • 500 $4.1200
  • 1,000 $3.6100
$3.6100 / $5.9400 Buy Now
Quest Components 20 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER, PLUG 43
  • 1 $8.0775
  • 2 $5.3850
  • 6 $4.0388
$4.0388 / $8.0775 Buy Now
DISTI # M80-8532042
TTI Headers & Wire Housings 10+10 POS DIL MALE VERT LATCHED TIN RoHS: Compliant pbFree: Pb-Free Min Qty: 10 Package Multiple: 10 Container: Tube Americas - 130
In Stock
  • 10 $4.8700
  • 100 $4.6400
  • 250 $4.5500
  • 500 $4.0800
  • 1,000 $3.5700
  • 2,500 $3.5000
$3.5000 / $4.8700 Buy Now
DISTI # M80-8532042
TME Connector: PCB-cable/PCB, socket, male, PIN: 20, Datamate L-Tek Min Qty: 1 162
  • 1 $5.6600
  • 10 $4.0200
  • 70 $3.6200
  • 100 $3.5500
  • 1,000 $3.2100
$3.2100 / $5.6600 Buy Now
Powell Electronics Datamate L-Tek DIL Male Vertical 3mm Thr Min Qty: 1 14
  • 1 $4.2300
  • 500 $3.8300
  • 1,000 $3.3800
$3.3800 / $4.2300 Buy Now
DISTI # M80-8532042
Avnet Abacus Datamate L-Tek DIL Male Vertical 3mm PC Tail Connector, latched, selective gold + tin, 10+10 contacts (Alt: M80-8532042) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 13 Weeks, 0 Days Abacus - 8140
Buy Now

CAD Models for M80-8532042 by Harwin
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for M80-8532042 by Harwin

M80-8532042
Harwin
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
HARWIN PLC
Reach Compliance Code
compliant
Samacsys Manufacturer
Harwin
Additional Feature
LATCHED
Body Breadth
0.235 inch
Body Depth
0.219 inch
Body Length
0.949 inch
Body/Shell Style
PLUG
Connector Type
BOARD CONNECTOR
Contact Finish Mating
NOT APPLICABLE
Contact Finish Termination
Tin (Sn) - with Nickel (Ni) barrier
Contact Gender
MALE
Contact Material
PHOSPHOR BRONZE
Contact Pattern
RECTANGULAR
Contact Resistance
25 mΩ
Contact Style
RND PIN-SKT
DIN Conformance
NO
Durability
500 Cycles
Filter Feature
NO
IEC Conformance
NO
Insertion Force-Max
1.99882 N
Insulation Resistance
100000000 Ω
Insulator Color
BLACK
Insulator Material
POLYAMIDE
JESD-609 Code
e3
MIL Conformance
NO
Mating Contact Pitch
0.079 inch
Mating Contact Row Spacing
0.079 inch
Mixed Contacts
NO
Mounting Option 1
LATCH
Mounting Option 2
LOCKING
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Number Of PCB Rows
2
Number of Rows Loaded
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Option
GENERAL PURPOSE
PCB Contact Pattern
RECTANGULAR
PCB Contact Row Spacing
2.0066 mm
Plating Thickness
30u inch
Polarization Key
POLARIZED HOUSING
Rated Current (Signal)
3 A
Reference Standard
UL
Terminal Length
0.118 inch
Terminal Pitch
2 mm
Termination Type
SOLDER
Total Number of Contacts
20
UL Flammability Code
94V-0
Withdrawl Force-Min
.199882 N
Want to compare parts?
  1. M80-8532042
    Harwin
    Board Connector, 20 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Latch, Black Insulator, Plug, ROHS COMPLIANT
    VS

Alternate Parts for M80-8532042

This table gives cross-reference parts and alternative options found for M80-8532042. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M80-8532042, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
M80-8582005 Board Connector, 20 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Latch, Plug, Harwin M80-8532042 vs M80-8582005
M80-8542022 Board Connector, 20 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Plug, Harwin M80-8532042 vs M80-8542022
M80-8242045 Board Connector, 20 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Latch, Black Insulator, Plug, Harwin M80-8532042 vs M80-8242045
M80-8152005 Board Connector, 20 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Latch, Black Insulator, Receptacle, Harwin M80-8532042 vs M80-8152005
M80-8672005 Board Connector, 20 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Latch, Black Insulator, Receptacle, Harwin M80-8532042 vs M80-8672005
M80-8252045 Board Connector, 20 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator, Plug, Harwin M80-8532042 vs M80-8252045
M80-7532045 Board Connector, 20 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT Harwin M80-8532042 vs M80-7532045
M80-7542045 Board Connector, 20 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator, ROHS COMPLIANT Harwin M80-8532042 vs M80-7542045
M80-6162042 Board Connector, 20 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator, Plug, Harwin M80-8532042 vs M80-6162042
202M20T03L Board Connector, 20 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ITW McMurdo Connectors M80-8532042 vs 202M20T03L
Part Number Description Manufacturer Compare
M80-8552006 Board Connector, 20 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator, Plug, Harwin M80-8532042 vs M80-8552006
M80-7542005 Board Connector, 20 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Harwin M80-8532042 vs M80-7542005

Related Parts for M80-8532042

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for M80-8532042 by Harwin.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: M80-8532042 by Harwin

Select Manufacturer
Which Manufacturer of M80-8532042 would you like to use for your alert(s)?
  • Please alert me when M80-8532042 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for M80-8532042 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for M80-8532042 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for M80-8532042 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for M80-8532042.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare M80-8532042 by Harwin

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: