-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 6 Contact(s), 2 Row(s), Male, 0.079 inch Pitch, Crimp Terminal, M2x0.4, Black Insulator, LEAD FREE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M80-9420605-ND
|
DigiKey | CONN RCPT 6P CRIMP 24-28AWG GOLD Min Qty: 1 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$8.6871 / $14.3700 | Buy Now |
DISTI #
855-M80-9420605
|
Mouser Electronics | Headers & Wire Housings 3+3 WAY MALE CRIMP S/BORE W/HOOD RoHS: Compliant | 0 |
|
$9.1900 / $13.9400 | Order Now |
DISTI #
M80-9420605
|
Avnet Abacus | Datamate J-Tek DIL Male Small Bore Crimp Connector, gold, with hoods + jackscrews, 3+3 contacts (Alt: M80-9420605) RoHS: Compliant Min Qty: 64 Package Multiple: 1 Lead time: 12 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
M80-9420605
Harwin
Buy Now
Datasheet
|
Compare Parts:
M80-9420605
Harwin
Board Connector, 6 Contact(s), 2 Row(s), Male, 0.079 inch Pitch, Crimp Terminal, M2x0.4, Black Insulator, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARWIN PLC | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Harwin | |
Body Breadth | 0.291 inch | |
Body Depth | 0.927 inch | |
Body Length | 1.004 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Design | LOOSE | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 25 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Durability | 500 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 100000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYPHENYLENE SULFIDE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.079 inch | |
Mating Contact Row Spacing | 0.079 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | M2X0.4 | |
Mounting Option 2 | JACKSCREW | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Termination Type | CRIMP | |
Total Number of Contacts | 6 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 24 AWG | |
Wire Size-Min | 28 AWG |
This table gives cross-reference parts and alternative options found for M80-9420605. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M80-9420605, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M80-5D10605ME | Board Connector, 6 Contact(s), 2 Row(s), Male, 0.079 inch Pitch, Crimp Terminal, M2x0.4, Black Insulator, Plug | Harwin | M80-9420605 vs M80-5D10605ME |
M80-5D10605M2 | Board Connector, 6 Contact(s), 2 Row(s), Female, 0.079 inch Pitch, Crimp Terminal, M2x0.4, Black Insulator, Plug | Harwin | M80-9420605 vs M80-5D10605M2 |
M80-5700650 | Board Connector, 6 Contact(s), 2 Row(s), Male, 0.079 inch Pitch, Crimp Terminal, Guide Slot, Black Insulator | Harwin | M80-9420605 vs M80-5700650 |
M80-8110605 | Board Connector, 6 Contact(s), 2 Row(s), Male, 0.079 inch Pitch, Crimp Terminal, Locking, LEAD FREE | Harwin | M80-9420605 vs M80-8110605 |
M80-5DI0605M5 | CONNECTOR, 6 CONTACT(S), MALE, TWO PART BOARD CONNECTOR, CRIMP | Harwin | M80-9420605 vs M80-5DI0605M5 |