Part Details for M8340102K1050FA by TT Electronics Resistors
Overview of M8340102K1050FA by TT Electronics Resistors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for M8340102K1050FA
M8340102K1050FA CAD Models
M8340102K1050FA Part Data Attributes
|
M8340102K1050FA
TT Electronics Resistors
Buy Now
Datasheet
|
Compare Parts:
M8340102K1050FA
TT Electronics Resistors
Array/Network Resistor, Isolated, 1.6W, 105ohm, 100V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, 8025, DIP-16
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TT ELECTRONICS PLC | |
Package Description | DIP-16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | PRECISION | |
Construction | Welded | |
Element Power Dissipation | 0.2 W | |
First Element Resistance | 105 Ω | |
JESD-609 Code | e4 | |
Lead Length | 3.429 mm | |
Lead Spacing | 2.54 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Network Type | ISOLATED | |
Number of Elements | 1 | |
Number of Functions | 8 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 2.032 mm | |
Package Length | 20.32 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | DIP | |
Package Width | 6.35 mm | |
Rated Power Dissipation (P) | 1.6 W | |
Reference Standard | MIL-PRF-83401 | |
Resistance | 105 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Size Code | 8025 | |
Surface Mount | NO | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Gold (Au) | |
Terminal Shape | FLAT | |
Tolerance | 1% | |
Working Voltage | 100 V |