Part Details for M8340102K4701GBDSL by Vishay Dale
Overview of M8340102K4701GBDSL by Vishay Dale
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for M8340102K4701GBDSL
M8340102K4701GBDSL CAD Models
M8340102K4701GBDSL Part Data Attributes:
|
M8340102K4701GBDSL
Vishay Dale
Buy Now
Datasheet
|
Compare Parts:
M8340102K4701GBDSL
Vishay Dale
RESISTOR, NETWORK, FILM, BUSSED, 1.5 W, THROUGH HOLE MOUNT, DIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | DIP, 8531 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.60 | |
Construction | Epoxy Molded | |
Element Power Dissipation | 0.1 W | |
First Element Resistance | 4700 Ω | |
JESD-609 Code | e0 | |
Lead Length | 3.3 mm | |
Lead Spacing | 2.54 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Network Type | BUSSED | |
Number of Elements | 15 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 3.05 mm | |
Package Length | 21.59 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | DIP | |
Package Width | 6.35 mm | |
Packing Method | TUBE | |
Rated Power Dissipation (P) | 1.5 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-PRF-83401 | |
Resistance | 4700 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Size Code | 8525 | |
Surface Mount | NO | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn63Pb37) | |
Terminal Shape | FLAT | |
Tolerance | 2% | |
Working Voltage | 100 V |
Alternate Parts for M8340102K4701GBDSL
This table gives cross-reference parts and alternative options found for M8340102K4701GBDSL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M8340102K4701GBDSL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M8340102K4701GBD04 | Array/Network Resistor, Bussed, Metal Glaze/thick Film, 1.5W, 4700ohm, 100V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, 8525, DIP | Vishay Intertechnologies | M8340102K4701GBDSL vs M8340102K4701GBD04 |
M8340102K4701GB | RESISTOR, NETWORK, FILM, BUSSED, 1.5W, THROUGH HOLE MOUNT, DIP | Vishay Techno | M8340102K4701GBDSL vs M8340102K4701GB |
M8340102K4701GBDSL | Array/Network Resistor, Bussed, Metal Glaze/thick Film, 1.5W, 4700ohm, 100V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, 8525, DIP | Vishay Intertechnologies | M8340102K4701GBDSL vs M8340102K4701GBDSL |