Part Details for M83421/01-1319S by Electronic Concepts Inc
Overview of M83421/01-1319S by Electronic Concepts Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for M83421/01-1319S
M83421/01-1319S CAD Models
M83421/01-1319S Part Data Attributes
|
M83421/01-1319S
Electronic Concepts Inc
Buy Now
Datasheet
|
Compare Parts:
M83421/01-1319S
Electronic Concepts Inc
Film Capacitor, Plastic, 30V, 0.25% +Tol, 0.25% -Tol, 5uF,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ELECTRONIC CONCEPTS INC | |
Reach Compliance Code | compliant | |
Capacitance | 5 µF | |
Capacitor Type | FILM CAPACITOR | |
Diameter | 12.7 mm | |
Dielectric Material | PLASTIC | |
Length | 34.93 mm | |
Negative Tolerance | 0.25% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Package Style | Axial | |
Packing Method | TR | |
Positive Tolerance | 0.25% | |
Rated (DC) Voltage (URdc) | 30 V | |
Reference Standard | MIL-PRF-83421 |