Part Details for M83513/02-FN by Ulti-Mate Connector Inc
Results Overview of M83513/02-FN by Ulti-Mate Connector Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
M83513/02-FN Information
M83513/02-FN by Ulti-Mate Connector Inc is a D Type Connector.
D Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for M83513/02-FN
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
M83513/02-FN
|
PEI Genesis | MICRO 37C SKT SOD NI | 0 |
|
Buy Now |
US Tariff Estimator: M83513/02-FN by Ulti-Mate Connector Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for M83513/02-FN
M83513/02-FN Part Data Attributes
|
|
M83513/02-FN
Ulti-Mate Connector Inc
Buy Now
Datasheet
|
Compare Parts:
M83513/02-FN
Ulti-Mate Connector Inc
D Microminiature Connector, 37 Contact(s), Female, 0.05 inch Pitch, Solder Terminal, Locking, Receptacle,
|
| Part Life Cycle Code | Contact Manufacturer | |
| Reach Compliance Code | Unknown | |
| ECCN Code | EAR99 | |
| HTS Code | 8536.69.40.30 | |
| Additional Feature | Standard: Mil-Dtl-83513 | |
| Body Breadth | 0.308 Inch | |
| Body Depth | 0.23 Inch | |
| Body Length | 1.485 Inch | |
| Body/Shell Style | Receptacle | |
| Connector Type | D Microminiature Connector | |
| Contact Gender | Female | |
| Contact Pattern | Staggered | |
| Contact Resistance | 8 MΩ | |
| Contact Style | Rnd Pin-Skt | |
| Dielectric Withstanding Voltage | 600vac V | |
| Durability | 500 Cycles | |
| Empty Shell | No | |
| Filter Feature | No | |
| Insertion Force-Max | 1.668 N | |
| Insulation Resistance | 5000000000 Ω | |
| Insulator Material | Polyphenylene Sulfide | |
| Mating Contact Pitch | 0.05 Inch | |
| Mixed Contacts | No | |
| Mounting Option 1 | Locking | |
| Mounting Type | Cable | |
| Number Of Connectors | One | |
| Number of Rows Loaded | 2 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Option | General Purpose | |
| Plating Thickness | 50u Inch | |
| Rated Current (Signal) | 3 A | |
| Reference Standard | Mil | |
| Shell Finish | Nickel | |
| Shell Material | Aluminum Alloy/Stainless Steel | |
| Shell Size | F | |
| Termination Type | Solder | |
| Total Number of Contacts | 37 | |
| Wire Size-Max | 24 Awg | |
| Wire Size-Min | 24 Awg | |
| Withdrawl Force-Min | 0.139 N |