Part Details for M83536/13-006L by TE Connectivity
Results Overview of M83536/13-006L by TE Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
M83536/13-006L Information
M83536/13-006L by TE Connectivity is a Power/Signal Relay.
Power/Signal Relays are under the broader part category of Relays.
A relay is an electromechanical switch that uses an electrical signal to open or close circuits, protecting systems from overcurrents or voltage surges. They are used in a variety of applications, including lighting control, telecommunication, automotive systems, and power protection. Read more about Relays on our Relays part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| 54101-T10-06LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical Header, Through Hole, Single Row, 6 Positions, 2.54 mm Pitch. | |
| 10118884-505006LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Right Angle Header, Through Hole, Single row , 5 Positions, 2.54mm (0.100in) Pitch | |
| 10115859-006LF | Amphenol Communications Solutions | HPCE R/A Receptacle 36P24S |
Price & Stock for M83536/13-006L
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
ELS2100208ATL
|
TTI | Industrial Relays M83536/13-006L Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
Buy Now |
US Tariff Estimator: M83536/13-006L by TE Connectivity
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for M83536/13-006L
M83536/13-006L Part Data Attributes
|
|
M83536/13-006L
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
M83536/13-006L
TE Connectivity
Power/Signal Relay, DPDT, Latched, 0.2A (Coil), 12VDC (Coil), 2400mW (Coil), 10A (Contact), 28VDC (Contact), DC Input, AC/DC Output, Panel Mount,
|
| Part Life Cycle Code | Active | |
| Reach Compliance Code | Unknown | |
| ECCN Code | EAR99 | |
| HTS Code | 8536.41.00.20 | |
| Body Breadth | 13.34 Mm | |
| Body Height | 28.58 Mm | |
| Body Length or Diameter | 26.04 Mm | |
| Coil Current(DC)-Max | 0.2 A | |
| Coil Operate Voltage(DC) | 9 V | |
| Coil Power | 2400 Mw | |
| Coil Release Voltage(DC) | 6 V | |
| Coil Resistance | 60 Ω | |
| Coil Voltage(DC)-Max | 12 V | |
| Coil/Input Supply Type | Dc | |
| Contact (AC) Max Rating R Load | 2.5a@115vac | |
| Contact Current(AC)-Max | 2.5 A | |
| Contact Current(DC)-Max | 10 A | |
| Contact (DC) Max Rating R Load | 10a@28vdc | |
| Contact Voltage(AC)-Max | 115 V | |
| Contact Voltage(DC)-Max | 28 V | |
| Contact/Output Supply Type | Ac/Dc | |
| Electrical Life | 100000 Cycle(S) | |
| JESD-609 Code | e3 | |
| Mounting Feature | Panel Mount | |
| Operate Time | 11 Ms | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -70 °C | |
| Physical Dimension | 26.04mm X 13.34mm X 28.58mm | |
| Reference Standard | Mil-Prf-83536 | |
| Relay Action | Latched | |
| Relay Function | Dpdt | |
| Relay Type | Power/Signal Relay | |
| Release Time | 11 Ms | |
| Sealing | Hermetically Sealed | |
| Surface Mount | No | |
| Terminal Finish | Tin | |
| Termination Type | Solder Hook |