Part Details for M83536/9-010M by DRI Relays Inc
Results Overview of M83536/9-010M by DRI Relays Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
M83536/9-010M Information
M83536/9-010M by DRI Relays Inc is a Power/Signal Relay.
Power/Signal Relays are under the broader part category of Relays.
A relay is an electromechanical switch that uses an electrical signal to open or close circuits, protecting systems from overcurrents or voltage surges. They are used in a variety of applications, including lighting control, telecommunication, automotive systems, and power protection. Read more about Relays on our Relays part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| SF-FOHHB23PAO-010M | Amphenol Cables on Demand | Amphenol SF-FOHHB23PAO-010M 10m (32.8') External 4x HD Mini-SAS (SFF-8644) Active Optical Cable (AOC) - 850nm OM3 OFNP - 4 x 12 Gbps (48 Gbps) SAS 3.0 & iPass+™ HD Compliant 10m (32.8') | |
| 10142333-10010MLF | Amphenol Communications Solutions | PCI Express®x1 vertical Card Edge Connector, 36 Positions, 1mm (0.039inch) Pitch | |
| 10108777-10010MLF | Amphenol Communications Solutions | PCI Express® GEN 3 Card Edge, Storage and Server Connector, Vertical, Through Hole, x1, 36 Positions, 1.00mm (0.039in) Pitch |
Price & Stock for M83536/9-010M
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
M83536/9-010M
|
FDH Electronics | Relays Min Qty: 1 | 0 |
|
$178.6040 / $277.8290 | Buy Now RFQ |
US Tariff Estimator: M83536/9-010M by DRI Relays Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for M83536/9-010M
M83536/9-010M Part Data Attributes
|
|
M83536/9-010M
DRI Relays Inc
Buy Now
Datasheet
|
Compare Parts:
M83536/9-010M
DRI Relays Inc
Power/Signal Relay, DPDT, Momentary, 0.15A (Coil), 12VDC (Coil), 1800mW (Coil), 10A (Contact), 28VDC (Contact), DC Input, AC/DC Output, Through Hole-Straight Mount
|
| Part Life Cycle Code | Transferred | |
| Reach Compliance Code | Unknown | |
| ECCN Code | EAR99 | |
| HTS Code | 8536.41.00.20 | |
| Body Breadth | 13.34 Mm | |
| Body Height | 25.65 Mm | |
| Body Length or Diameter | 26.04 Mm | |
| Coil Current(DC)-Max | 0.15 A | |
| Coil Operate Voltage(DC) | 9 V | |
| Coil Power | 1800 Mw | |
| Coil Release Voltage(DC) | 0.5 V | |
| Coil Resistance | 80 Ω | |
| Coil Voltage(DC)-Max | 12 V | |
| Coil/Input Supply Type | Dc | |
| Contact (AC) Max Rating R Load | 2.5a@115vac | |
| Contact Current(AC)-Max | 2.5 A | |
| Contact Current(DC)-Max | 10 A | |
| Contact (DC) Max Rating R Load | 10a@28vdc | |
| Contact Voltage(AC)-Max | 115 V | |
| Contact Voltage(DC)-Max | 28 V | |
| Contact/Output Supply Type | Ac/Dc | |
| Electrical Life | 100000 Cycle(S) | |
| JESD-609 Code | e3 | |
| Mounting Feature | Through Hole-Straight | |
| Operate Time | 11 Ms | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -70 °C | |
| Physical Dimension | 26.04mm X 13.34mm X 25.65mm | |
| Reference Standard | Mil-Prf-83536 | |
| Relay Action | Momentary | |
| Relay Function | Dpdt | |
| Relay Type | Power/Signal Relay | |
| Release Time | 11 Ms | |
| Sealing | Hermetically Sealed | |
| Surface Mount | No | |
| Terminal Finish | Tin | |
| Termination Type | Solder |