M83723/96A24436
Description: MIL Series Connector, 43 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug,

Overview of M83723/96A24436 by Defense Logistics Agency

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Telecommunications

CAD Models for M83723/96A24436 by Defense Logistics Agency
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for M83723/96A24436 by Defense Logistics Agency

M83723/96A24436
Defense Logistics Agency
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
DEFENSE LOGISTICS AGENCY
Reach Compliance Code
unknown
Additional Feature
STANDARD: MIL-C 83723
Backshell Type
SOLID
Body/Shell Style
PLUG
Connector Type
MIL SERIES CONNECTOR
Contact Gender
MALE
Contact Part Numbers
M39029/4-110,M39029/4-111
Contact Quantities
23,20
Contact Sizes
20,16
Contact Type
Crp Rear Rlse
Coupling Type
THREADED
Other Description
Plug, Self Locking
Environmental Characteristics
ENVIRONMENT RESISTANT
Filter Feature
NO
MIL Conformance
YES
Mixed Contacts
YES
Mounting Type
CABLE
Operating Temperature-Max
200 °C
Operating Temperature-Min
-55 °C
Option
GENERAL PURPOSE
Polarization
6
Shell Finish
ANODIZED BLACK
Shell Material
ALUMINUM ALLOY
Shell Size
24
Termination Type
CRIMP
Total Number of Contacts
43
Unique Insert Number
24-43
Want to compare parts?
  1. M83723/96A24436
    Defense Logistics Agency
    MIL Series Connector, 43 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug,
    VS

Alternate Parts for M83723/96A24436

This table gives cross-reference parts and alternative options found for M83723/96A24436. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M83723/96A24436, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
M83723/96R24436 MIL Series Connector, 43 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug, Defense Logistics Agency M83723/96A24436 vs M83723/96R24436
M83723/96K24436 MIL Series Connector, 43 Contact(s), Stainless Steel, Male, Crimp Terminal, Plug, Defense Logistics Agency M83723/96A24436 vs M83723/96K24436
Part Number Description Manufacturer Compare
M83723/96K24436 MIL Series Connector, 43 Contact(s), Stainless Steel, Male, Crimp Terminal, Plug, Defense Logistics Agency M83723/96A24436 vs M83723/96K24436
M83723/96W24436 MIL Series Connector, 43 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug, Defense Logistics Agency M83723/96A24436 vs M83723/96W24436
M83723/96R24436 MIL Series Connector, 43 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug, Defense Logistics Agency M83723/96A24436 vs M83723/96R24436
AE83396R24436 MIL Series Connector, 43 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug Aero-Electric Connector Inc M83723/96A24436 vs AE83396R24436
AE83396K24436 MIL Series Connector, 43 Contact(s), Stainless Steel, Male, Crimp Terminal, Plug Aero-Electric Connector Inc M83723/96A24436 vs AE83396K24436

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for M83723/96A24436 by Defense Logistics Agency.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: M83723/96A24436 by Defense Logistics Agency

Select Manufacturer
Which Manufacturer of M83723/96A24436 would you like to use for your alert(s)?
  • Please alert me when M83723/96A24436 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for M83723/96A24436 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for M83723/96A24436 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for M83723/96A24436 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for M83723/96A24436.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare M83723/96A24436 by Defense Logistics Agency

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: