Part Details for M85049/1718W05B by Glenair Inc
Results Overview of M85049/1718W05B by Glenair Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (2 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M85049/1718W05B
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
97AH0009
|
Newark | Circular Connector Strain Relief |Glenair M85049/1718W05B RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 29 |
|
$302.7900 / $702.6700 | Buy Now |
|
DISTI #
M85049/1718W05B
|
Avnet Americas | - Bulk (Alt: M85049/1718W05B) COO: United States of America (the) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 29 Factory Stock |
|
$427.7125 / $731.9467 | Buy Now |
|
DISTI #
631-M85049/1718W05B
|
Mouser Electronics | Circular MIL Spec Backshells EMI/RFI BKSHLL SH SZ 18 CLMP SZ 05 | 0 |
|
$488.8200 | Order Now |
|
DISTI #
90226366
|
Verical | EMI/RFI Environmental Backshell 180° 18 Shell Size Olive Drab Cadmium Over Electroless Nickel RoHS: Not Compliant Min Qty: 26 Package Multiple: 1 | Americas - 500 |
|
$146.7949 / $291.7436 | Buy Now |
|
DISTI #
71069214
|
Verical | EMI/RFI Environmental Backshell 180° 18 Shell Size Olive Drab Cadmium Over Electroless Nickel RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 25 |
|
$291.7436 / $677.0513 | Buy Now |
|
DISTI #
90226366
|
Verical | EMI/RFI Environmental Backshell 180° 18 Shell Size Olive Drab Cadmium Over Electroless Nickel RoHS: Not Compliant Min Qty: 26 Package Multiple: 1 | Americas - 500 |
|
$146.7949 / $291.7436 | Buy Now |
|
DISTI #
71069214
|
Verical | EMI/RFI Environmental Backshell 180° 18 Shell Size Olive Drab Cadmium Over Electroless Nickel RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 25 |
|
$291.7436 / $677.0513 | Buy Now |
|
DISTI #
GLEM85049/1718W05B
|
Interstate Connecting Components | Enhanced Durability Constructed using premium materials our backshells are built to withstand extreme conditions including high temperatures moisture and mechanical stress ensuring consistent performance in challenging military operations.EMI/RFI S | 0 |
|
$311.4076 / $878.3361 | Buy Now |
|
DISTI #
90226366
|
Verical | EMI/RFI Environmental Backshell 180° 18 Shell Size Olive Drab Cadmium Over Electroless Nickel RoHS: Not Compliant Min Qty: 26 Package Multiple: 1 | Americas - 500 |
|
$146.7949 / $291.7436 | Buy Now |
|
DISTI #
71069214
|
Verical | EMI/RFI Environmental Backshell 180° 18 Shell Size Olive Drab Cadmium Over Electroless Nickel RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 25 |
|
$291.7436 / $677.0513 | Buy Now |
Part Details for M85049/1718W05B
M85049/1718W05B CAD Models
M85049/1718W05B Part Data Attributes
|
|
M85049/1718W05B
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
M85049/1718W05B
Glenair Inc
Connector Accessory
|
| Rohs Code | No | |
| Part Life Cycle Code | Active | |
| Reach Compliance Code | Not Compliant | |
| Factory Lead Time | 3 Weeks | |
| Associated Backshell Mil-Specs | Mil-Dtl-38999 Series I, Ii | |
| Connector Support Type | Connector Accessory | |
| DIN Conformance | No | |
| IEC Conformance | No | |
| MIL Conformance | Yes | |
| Material | Aluminum Alloy | |
| Military Connector Accessory Name | Backshell | |
| Operating Temperature-Max | 175 °C | |
| Operating Temperature-Min | -65 °C | |
| Shell Sizes | 18; 19 |
Alternate Parts for M85049/1718W05B
This table gives cross-reference parts and alternative options found for M85049/1718W05B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M85049/1718W05B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| M85049/1718N05B | SOURIAU-SUNBANK | Check for Price | Connector Accessory, Backshell, Aluminum Alloy, | M85049/1718W05B vs M85049/1718N05B |
| M85049/1718W05B | Amphenol Corporation | Check for Price | Connector Accessory, | M85049/1718W05B vs M85049/1718W05B |