Part Details for M85049/53-20A by Amphenol PCD
Results Overview of M85049/53-20A by Amphenol PCD
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| L17DM53745217 | Amphenol Communications Solutions | High Current Power Pin male, 15u\\ Gold, crimping, 20A | |
| L17DM537447 | Amphenol Communications Solutions | Dsub, Straight, Power Contact, Socket, 0.38m(15 in) Gold, 10~20A, Soldercup | |
| 8638PPC2005LF | Amphenol Communications Solutions | D-Sub Cable Connectors, Input Output Connectors, Power Contacts 8638 Pin Crimp 20A, >200 Cycles |
Price & Stock for M85049/53-20A
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
04P6356
|
Newark | Tie Wrap, Size 37/20, 22.96Mm, Alum, Connector Shell Size:37/20, Cable Diameter Max:22.96Mm, Strain Relief Material:Aluminum Alloy, Product Range:M85049 Series Rohs Compliant: Yes |Amphenol Pcd M85049/53-20A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 40 |
|
$12.1700 / $15.1100 | Buy Now |
|
DISTI #
72630867
|
RS | BACKSHELLS, TIE WRAP, STR, ANOD. BK Min Qty: 25 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$14.0500 / $15.1100 | RFQ |
|
DISTI #
PCMM85049/53-20A
|
Heilind Electronics | 26482 SII/83723 SIII/5015 Backshell Tie Wrap | Americas - 0 in Stock |
|
$10.5410 / $14.6141 | Buy Now |
|
|
Onlinecomponents.com | Backshell - Tie Wrap - Anod Blk COO: India RoHS: Compliant | 0 |
|
$9.7100 / $16.5200 | Buy Now |
|
DISTI #
M85049/53-20A
|
PEI Genesis | 26482S2 TY STRT BLK ANOD | 0 |
|
Buy Now | |
|
|
CDM Electronics | Quick Clamp Strt Black Sz20 Package Multiple: 1 | 0 |
|
$9.9100 / $13.6900 | RFQ |
|
DISTI #
M85049/53-20A
|
FDH Electronics | Backshells & Ac Min Qty: 1 | 54 |
|
$15.5580 / $21.4360 | Buy Now RFQ |