Part Details for M8DL-TTL-19 by Engineered Components Co
Overview of M8DL-TTL-19 by Engineered Components Co
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for M8DL-TTL-19
M8DL-TTL-19 CAD Models
M8DL-TTL-19 Part Data Attributes:
|
M8DL-TTL-19
Engineered Components Co
Buy Now
Datasheet
|
Compare Parts:
M8DL-TTL-19
Engineered Components Co
Active Delay Line, 8-Func, 1-Tap, True Output, TTL, PDIP18, 0.250 INCH HEIGHT, PLASTIC, MODULE, DIP-28/18
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ENGINEERED COMPONENTS CO | |
Part Package Code | DIP | |
Package Description | DIP, DIP28,.3 | |
Pin Count | 28 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | BURNED-IN TO LEVEL B OF MIL-STD-883; MAX RISE TIME CAPTURED | |
Family | TTL | |
JESD-30 Code | R-PDIP-P18 | |
JESD-609 Code | e0 | |
Length | 40.64 mm | |
Logic IC Type | ACTIVE DELAY LINE | |
Number of Functions | 8 | |
Number of Taps/Steps | 1 | |
Number of Terminals | 18 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP28,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Programmable Delay Line | NO | |
Prop. Delay@Nom-Sup | 19 ns | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | PIN/PEG | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Total Delay-Nom (td) | 19 ns | |
Width | 7.62 mm |