Part Details for M8E3-19.680-2.5/-30+60 by Telcona AG
Overview of M8E3-19.680-2.5/-30+60 by Telcona AG
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for M8E3-19.680-2.5/-30+60
M8E3-19.680-2.5/-30+60 CAD Models
M8E3-19.680-2.5/-30+60 Part Data Attributes
|
M8E3-19.680-2.5/-30+60
Telcona AG
Buy Now
Datasheet
|
Compare Parts:
M8E3-19.680-2.5/-30+60
Telcona AG
Oscillator
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | TELCONA AG | |
Reach Compliance Code | compliant | |
Aging | 1 PPM/FIRST YEAR | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 2.5% | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Frequency-Nom | 19.68 MHz | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -30 °C | |
Oscillator Type | SINE | |
Output Impedance | 10000 Ω | |
Output Level | 0.8 V | |
Physical Dimension | 12.8mm x 12.8mm x 9.3mm | |
Supply Voltage-Nom | 3 V | |
Surface Mount | NO |