Part Details for M8E5-10.000-2.0/0+60 by Telcona AG
Overview of M8E5-10.000-2.0/0+60 by Telcona AG
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for M8E5-10.000-2.0/0+60
M8E5-10.000-2.0/0+60 CAD Models
M8E5-10.000-2.0/0+60 Part Data Attributes
|
M8E5-10.000-2.0/0+60
Telcona AG
Buy Now
Datasheet
|
Compare Parts:
M8E5-10.000-2.0/0+60
Telcona AG
Oscillator
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | TELCONA AG | |
Package Description | DIP-8/4 | |
Reach Compliance Code | compliant | |
Aging | 1 PPM/FIRST YEAR | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 2% | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 8 | |
Operating Frequency-Nom | 10 MHz | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | ||
Oscillator Type | SINE | |
Output Impedance | 10000 Ω | |
Output Level | 1 V | |
Physical Dimension | 12.8mm x 12.8mm x 9.3mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO |