Part Details for MA-1F1-012-335-A0500 by AirBorn Inc
Overview of MA-1F1-012-335-A0500 by AirBorn Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MA-1F1-012-335-A0500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
479-MA1F1012335A050
|
Mouser Electronics | Rectangular MIL Spec Connectors CONNECTOR, M SERIES RoHS: Not Compliant | 0 |
|
$138.2800 | Order Now |
DISTI #
ABNMA-1F1-012-335-A0500
|
Heilind Electronics | Micro-Strip Plug w/ PCB Plastic w/out Mounting Holes | Americas - 1 in Stock |
|
$60.1656 / $107.1391 | Buy Now |
DISTI #
MA-1F1-012-335-A0500
|
TTI | Rectangular MIL Spec Connectors CONNECTOR, M SERIES Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 55 In Stock |
|
$124.4500 | Buy Now |
DISTI #
ABNMA-1F1-012-335-A0500
|
Interstate Connecting Components | Micro-Strip Plug w/ PCB Plastic w/out Mounting Holes | 5 |
|
$60.1656 / $107.1391 | Buy Now |
Part Details for MA-1F1-012-335-A0500
MA-1F1-012-335-A0500 CAD Models
MA-1F1-012-335-A0500 Part Data Attributes
|
MA-1F1-012-335-A0500
AirBorn Inc
Buy Now
Datasheet
|
Compare Parts:
MA-1F1-012-335-A0500
AirBorn Inc
Board Connector, 12 Contact(s), 1 Row(s), Male, Right Angle, 0.05 inch Pitch, Solder Terminal, Latch, Plug
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AIRBORN INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.08 inch | |
Body Depth | 0.295 inch | |
Body Length | 0.62 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | AU | |
Contact Finish Termination | TIN LEAD | |
Contact Gender | MALE | |
Contact Material | BERYLLIUM COPPER | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 26 mΩ | |
Contact Style | RND PIN-SKT | |
Durability | 500 Cycles | |
Filter Feature | NO | |
Insertion Force-Max | 2.78 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | POLYPHENYLENE SULFIDE | |
Mating Contact Pitch | 0.05 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LATCH | |
Mounting Option 2 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Plating Thickness | 50u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 3 A | |
Terminal Length | 0.14 inch | |
Termination Type | SOLDER | |
Total Number of Contacts | 12 |
Alternate Parts for MA-1F1-012-335-A0500
This table gives cross-reference parts and alternative options found for MA-1F1-012-335-A0500. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MA-1F1-012-335-A0500, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1511P12M000 | Board Connector, 12 Contact(s), 1 Row(s), Male, Right Angle, 0.059 inch Pitch, Surface Mount Terminal, Receptacle | Leoco USA Corp | MA-1F1-012-335-A0500 vs 1511P12M000 |
185-1-048-1-NTX-BT0 | Board Connector, 48 Contact(s), 1 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking | MPE-Garry GmbH | MA-1F1-012-335-A0500 vs 185-1-048-1-NTX-BT0 |
169-4-012-0-T-LS0 | Board Connector, 12 Contact(s), 1 Row(s), Male, Right Angle, 0.079 inch Pitch, Surface Mount Terminal | MPE-Garry GmbH | MA-1F1-012-335-A0500 vs 169-4-012-0-T-LS0 |
185-1-048-1-NTX-BR1 | Board Connector, 48 Contact(s), 1 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking | MPE-Garry GmbH | MA-1F1-012-335-A0500 vs 185-1-048-1-NTX-BR1 |
CTB2301/PS12 | HEADER CONNECTOR,PCB MNT,RECEPT,12 CONTACTS,PIN,0.394 PITCH,PC TAIL TERMINAL | CamdenBoss Ltd | MA-1F1-012-335-A0500 vs CTB2301/PS12 |
350-10-112-01-609101 | Board Connector, 12 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Locking, Black Insulator | PRECI-DIP SSA | MA-1F1-012-335-A0500 vs 350-10-112-01-609101 |
185-2-048-1-NTX-BR1 | Board Connector, 48 Contact(s), 1 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking | MPE-Garry GmbH | MA-1F1-012-335-A0500 vs 185-2-048-1-NTX-BR1 |
3162-9-212-37 | Board Connector, 12 Contact(s), 1 Row(s), Male, Right Angle, 0.156 inch Pitch, Wire Wrap Terminal, Polarized Lck, Receptacle | Methode Electronics Inc | MA-1F1-012-335-A0500 vs 3162-9-212-37 |
15001WS-12A00 | Board Connector, 12 Contact(s), 1 Row(s), Male, Straight, 0.059 inch Pitch, Surface Mount Terminal, Locking, Receptacle | YEONHO Electronics Co Ltd | MA-1F1-012-335-A0500 vs 15001WS-12A00 |
2006S-12TW-L | Board Connector, 12 Contact(s), 1 Row(s), Male, Straight, 0.079 inch Pitch, Solder Kinked Leads Terminal, Locking | Ratioplast Electronics | MA-1F1-012-335-A0500 vs 2006S-12TW-L |