Part Details for MA04205 by Golledge Electronics Ltd
Overview of MA04205 by Golledge Electronics Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MA04205
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Karl Kruse GmbH & Co KG | GSRS TC433ED-A SAW res | 72 |
|
RFQ |
Part Details for MA04205
MA04205 CAD Models
MA04205 Part Data Attributes:
|
MA04205
Golledge Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
MA04205
Golledge Electronics Ltd
1-Port Saw Resonator, 433.92MHz Nom, SMD, 8 PIN
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | GOLLEDGE ELECTRONICS LTD | |
Package Description | SMD, 8 PIN | |
Reach Compliance Code | compliant | |
Additional Feature | TAPE AND REEL | |
Crystal/Resonator Type | 1-PORT | |
Frequency Stability | 0.0115% | |
Insertion Loss | 2 dB | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 433.92 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Parallel Capacitance | 3 pF | |
Physical Dimension | L5.0XB5.0XH1.7 (mm)/L0.197XB0.197XH0.067 (inch) | |
Surface Mount | YES |