Part Details for MA05935-059 by MACOM
Results Overview of MA05935-059 by MACOM
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Energy and Power Systems
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
US Tariff Estimator: MA05935-059 by MACOM
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for MA05935-059
MA05935-059 Part Data Attributes
|
|
MA05935-059
MACOM
Buy Now
Datasheet
|
Compare Parts:
MA05935-059
MACOM
Consumer Circuit
|
| Part Life Cycle Code | Obsolete | |
| Part Package Code | MODULE | |
| Package Description | 0.200 Inch Height Module | |
| HTS Code | 8542.39.00.60 | |
| Consumer IC Type | Consumer Circuit | |
| JESD-30 Code | O-XXMA-X | |
| Number of Functions | 1 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Unspecified | |
| Package Code | XMA | |
| Package Shape | Round | |
| Package Style | Microelectronic Assembly | |
| Qualification Status | Not Qualified | |
| Supply Voltage-Max (Vsup) | 3.3 V | |
| Supply Voltage-Min (Vsup) | 3 V | |
| Surface Mount | No | |
| Temperature Grade | Industrial | |
| Terminal Form | Unspecified | |
| Terminal Position | Unspecified |