Part Details for MA0603CG2R0C500 by MERITEK Electronics Corporation
Overview of MA0603CG2R0C500 by MERITEK Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MA0603CG2R0C500
MA0603CG2R0C500 CAD Models
MA0603CG2R0C500 Part Data Attributes
|
MA0603CG2R0C500
MERITEK Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
MA0603CG2R0C500
MERITEK Electronics Corporation
Ceramic Capacitor, Multilayer, Ceramic, 50V, 12.5% +Tol, 12.5% -Tol, C0G, 30ppm/Cel TC, 0.000002uF, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MERITEK ELECTRONICS CORP | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.000002 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 12.5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Paper, 13 Inch | |
Positive Tolerance | 12.5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
Alternate Parts for MA0603CG2R0C500
This table gives cross-reference parts and alternative options found for MA0603CG2R0C500. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MA0603CG2R0C500, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCH185A2R0CK | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.000002uF, SURFACE MOUNT, 0603, CHIP | ROHM Semiconductor | MA0603CG2R0C500 vs MCH185A2R0CK |
0603CG2R0C500CT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 12.5% +Tol, 12.5% -Tol, C0G, 30ppm/Cel TC, 0.000002uF, Surface Mount, 0603, CHIP | Fenghua (HK) Electronics Ltd | MA0603CG2R0C500 vs 0603CG2R0C500CT |
C1608NP0209CGTS | Ceramic Capacitor, Multilayer, Ceramic, 50V, 12.5% +Tol, 12.5% -Tol, C0G, 30ppm/Cel TC, 0.000002uF, Surface Mount, 0603, CHIP | Darfon Corporation | MA0603CG2R0C500 vs C1608NP0209CGTS |
MCH185A2R0CC | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.000002uF, SURFACE MOUNT, 0603, CHIP | ROHM Semiconductor | MA0603CG2R0C500 vs MCH185A2R0CC |
0603CG2R0C500NT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 12.5% +Tol, 12.5% -Tol, C0G, 30ppm/Cel TC, 0.000002uF, Surface Mount, 0603, CHIP | Fenghua (HK) Electronics Ltd | MA0603CG2R0C500 vs 0603CG2R0C500NT |
C1608C0G1H020C | Ceramic Capacitor, Ceramic | TDK Corporation | MA0603CG2R0C500 vs C1608C0G1H020C |
RF18N2R0C500CG | Ceramic Capacitor, Ceramic, | Walsin Technology Corporation | MA0603CG2R0C500 vs RF18N2R0C500CG |