Part Details for MA10152A by Panasonic Electronic Components
Overview of MA10152A by Panasonic Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Part Details for MA10152A
MA10152A CAD Models
MA10152A Part Data Attributes
|
MA10152A
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
MA10152A
Panasonic Electronic Components
Rectifier Diode, 1 Element, 0.1A, 80V V(RRM), Silicon,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PDSO-F3 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Output Current-Max | 0.1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 80 V | |
Reverse Recovery Time-Max | 0.003 µs | |
Surface Mount | YES | |
Terminal Form | FLAT | |
Terminal Position | DUAL |
Alternate Parts for MA10152A
This table gives cross-reference parts and alternative options found for MA10152A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MA10152A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DLLFSD01LP3-7 | Rectifier Diode, 1 Element, 0.1A, 80V V(RRM), Silicon, GREEN, LEADLESS, ULTRA SMALL, PLASTIC, X3-DFN0603-2, 2 PIN | Diodes Incorporated | MA10152A vs DLLFSD01LP3-7 |
SCS387S-C | Rectifier Diode, 1 Element, 0.1A, 80V V(RRM), Silicon, HALOGEN AND LEAD FREE PACKAGE-2 | Secos Corporation | MA10152A vs SCS387S-C |
M1MA152/2KT3 | DIODE 0.1 A, 80 V, SILICON, SIGNAL DIODE, SC-59, 3 PIN, Signal Diode | onsemi | MA10152A vs M1MA152/2KT3 |
DA120TL | Rectifier Diode, 1 Element, 0.1A, 80V V(RRM), Silicon | ROHM Semiconductor | MA10152A vs DA120TL |
M1MA142K-T1 | Rectifier Diode, 1 Element, 0.1A, 80V V(RRM), Silicon, PLASTIC PACKAGE-3 | Won-Top Electronics Co Ltd | MA10152A vs M1MA142K-T1 |
M1MA152/2AT3 | 0.1A, 80V, SILICON, SIGNAL DIODE, SC-59, 3 PIN | onsemi | MA10152A vs M1MA152/2AT3 |
DAP202U-TP | Rectifier Diode, 1 Element, 0.1A, 80V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Micro Commercial Components | MA10152A vs DAP202U-TP |
DA122TL | Rectifier Diode, 1 Element, 0.1A, 80V V(RRM), Silicon | ROHM Semiconductor | MA10152A vs DA122TL |
1SS355G | Small Signal Bipolar Transistor, | Galaxy Microelectronics | MA10152A vs 1SS355G |
1SS196-TP-HF | Rectifier Diode, 1 Element, 0.1A, 80V V(RRM), Silicon, HALOGEN AND LEAD FREE, PLASTIC PACKAGE-3 | Micro Commercial Components | MA10152A vs 1SS196-TP-HF |