Part Details for MA115TX by Panasonic Electronic Components
Overview of MA115TX by Panasonic Electronic Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MA115TX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 461 |
|
RFQ | ||
|
Quest Components | 0.2 A, SILICON, SIGNAL DIODE | 4076 |
|
$0.2200 / $0.6000 | Buy Now |
|
Quest Components | 0.2 A, SILICON, SIGNAL DIODE | 2275 |
|
$0.4410 / $1.2600 | Buy Now |
Part Details for MA115TX
MA115TX CAD Models
MA115TX Part Data Attributes
|
MA115TX
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
MA115TX
Panasonic Electronic Components
Rectifier Diode, 1 Element, 0.2A, Silicon
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | R-PDSO-F2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.2 V | |
JESD-30 Code | R-PDSO-F2 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 0.2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Power Dissipation-Max | 0.15 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | FLAT | |
Terminal Position | DUAL |
Alternate Parts for MA115TX
This table gives cross-reference parts and alternative options found for MA115TX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MA115TX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MD647 | Rectifier Diode, 1 Element, 0.2A, Silicon | Microsemi Corporation | MA115TX vs MD647 |
52-0020 | Rectifier Diode, 1 Element, 0.2A, Silicon | Minireel Components | MA115TX vs 52-0020 |
934063241115 | Rectifier Diode, Schottky, 1 Element, 0.2A, Silicon | Nexperia | MA115TX vs 934063241115 |
MA291H | Rectifier Diode, 1 Element, 0.2A, Silicon | Panasonic Electronic Components | MA115TX vs MA291H |
MA721H | Rectifier Diode, Schottky, 1 Element, 0.2A, Silicon | Panasonic Electronic Components | MA115TX vs MA721H |
CBAT54WTR | Rectifier Diode, Schottky, 1 Element, 0.2A, Silicon, SOT-323, 3 PIN | Central Semiconductor Corp | MA115TX vs CBAT54WTR |
MA744H | Rectifier Diode, Schottky, 1 Element, 0.2A, Silicon | Panasonic Electronic Components | MA115TX vs MA744H |
BAT54TBL-AN3-R | Rectifier Diode, Schottky, 1 Element, 0.2A, Silicon, LEAD FREE, PLASTIC PACKAGE-3 | Unisonic Technologies Co Ltd | MA115TX vs BAT54TBL-AN3-R |
MD482B | Rectifier Diode, 1 Element, 0.2A, Silicon | Microsemi Corporation | MA115TX vs MD482B |
BAS116WS | Rectifier Diode, 1 Element, 0.2A, Silicon, PLASTIC PACKAGE-2 | Promax-Johnton Electronic Corporation | MA115TX vs BAS116WS |