-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Step Recovery Diode, L Band to C Band, 5GHz Max, Silicon, ROHS COMPLIANT, PLASTIC, CASE 287, 3 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1465-MA144769-287TCT-ND
|
DigiKey | DIODE,VARACTOR,SI PLASTIC Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1078 In Stock |
|
$1.3316 / $2.7600 | Buy Now |
DISTI #
937-MA144769-287T
|
Mouser Electronics | Varactor Diodes Ct=1.2pF -65C +125C | 4894 |
|
$1.2800 / $2.7600 | Buy Now |
DISTI #
MA144769-287T
|
Richardson RFPD | RF MULTIPLIER DIODE RoHS: Compliant Min Qty: 3000 | 0 |
|
$1.2400 | Buy Now |
DISTI #
MA144769-287
|
Richardson RFPD | RF MULTIPLIER DIODE RoHS: Compliant Min Qty: 3000 | 0 |
|
$1.2400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MA144769-287T
MACOM
Buy Now
Datasheet
|
Compare Parts:
MA144769-287T
MACOM
Step Recovery Diode, L Band to C Band, 5GHz Max, Silicon, ROHS COMPLIANT, PLASTIC, CASE 287, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | M/A-COM TECHNOLOGY SOLUTIONS INC | |
Package Description | ROHS COMPLIANT, PLASTIC, CASE 287, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | CASE 287 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | MACOM | |
Application | COMB GENERATOR; HARMONIC GENERATOR | |
Breakdown Voltage-Min | 30 V | |
Configuration | SINGLE | |
Diode Capacitance-Max | 1.2 pF | |
Diode Capacitance-Min | 0.8 pF | |
Diode Element Material | SILICON | |
Diode Type | STEP RECOVERY DIODE | |
Frequency Band | L BAND TO C BAND | |
JESD-30 Code | R-PDSO-G3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Output Frequency-Max | 5 MHz | |
Output Frequency-Min | 1 GHz | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.25 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 30 V | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |