-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Step Recovery Diode, L Band to C Band, 5GHz Max, Silicon, ROHS COMPLIANT, PLASTIC, CASE 287, 3 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1465-MA144769-287TCT-ND
|
DigiKey | DIODE,VARACTOR,SI PLASTIC Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1364 In Stock |
|
$1.3316 / $2.7600 | Buy Now |
DISTI #
937-MA144769-287T
|
Mouser Electronics | Varactor Diodes Ct=1.2pF -65C +125C | 8555 |
|
$1.2800 / $2.7600 | Buy Now |
DISTI #
MA144769-287T
|
Richardson RFPD | RF MULTIPLIER DIODE RoHS: Compliant Min Qty: 3000 | 0 |
|
$1.2400 | Buy Now |
DISTI #
MA144769-287
|
Richardson RFPD | RF MULTIPLIER DIODE RoHS: Compliant Min Qty: 3000 | 0 |
|
$1.2400 | Buy Now |
|
Chip1Cloud | DIODE,VARACTOR,SI PLASTIC | 3460 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MA144769-287T
MACOM
Buy Now
Datasheet
|
Compare Parts:
MA144769-287T
MACOM
Step Recovery Diode, L Band to C Band, 5GHz Max, Silicon, ROHS COMPLIANT, PLASTIC, CASE 287, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | M/A-COM TECHNOLOGY SOLUTIONS INC | |
Package Description | ROHS COMPLIANT, PLASTIC, CASE 287, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | CASE 287 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | MACOM | |
Application | COMB GENERATOR; HARMONIC GENERATOR | |
Breakdown Voltage-Min | 30 V | |
Configuration | SINGLE | |
Diode Capacitance-Max | 1.2 pF | |
Diode Capacitance-Min | 0.8 pF | |
Diode Element Material | SILICON | |
Diode Type | STEP RECOVERY DIODE | |
Frequency Band | L BAND TO C BAND | |
JESD-30 Code | R-PDSO-G3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Output Frequency-Max | 5 MHz | |
Output Frequency-Min | 1 GHz | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.25 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 30 V | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
This table gives cross-reference parts and alternative options found for MA144769-287T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MA144769-287T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MA44769-287 | Step Recovery Diode, C Band, 5GHz Max, Silicon, PLASTIC PACKAGE-3 | MACOM | MA144769-287T vs MA44769-287 |
MA144769-287 | Step Recovery Diode, C Band, 5GHz Max, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-3 | MACOM | MA144769-287T vs MA144769-287 |
MA144769-287T | RECTIFIER DIODE,30V V(RRM),SOT-23 | TE Connectivity | MA144769-287T vs MA144769-287T |
MA44769-287 | C BAND, 5GHz, SILICON, STEP RECOVERY DIODE, PLASTIC PACKAGE-3 | TE Connectivity | MA144769-287T vs MA44769-287 |