Part Details for MA150510RJ by TE Connectivity
Overview of MA150510RJ by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MA150510RJ
MA150510RJ CAD Models
MA150510RJ Part Data Attributes
|
MA150510RJ
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
MA150510RJ
TE Connectivity
Potentiometer, Wire Wound, 185W, 510ohm, 5% +/-Tol
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Construction | Vitreous Enamelled | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 32 mm | |
Package Length | 178 mm | |
Package Style | Panel Mount | |
Rated Power Dissipation (P) | 185 W | |
Resistance | 510 Ω | |
Resistor Type | POTENTIOMETER | |
Technology | WIRE WOUND | |
Tolerance | 5% |