Part Details for MA150560RKH by TE Connectivity
Overview of MA150560RKH by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MA150560RKH
MA150560RKH CAD Models
MA150560RKH Part Data Attributes
|
MA150560RKH
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
MA150560RKH
TE Connectivity
Potentiometer, Wire Wound, 185W, 560ohm, 10% +/-Tol
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Construction | Vitreous Enamelled | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 32 mm | |
Package Length | 178 mm | |
Package Style | Panel Mount | |
Rated Power Dissipation (P) | 185 W | |
Resistance | 560 Ω | |
Resistor Type | POTENTIOMETER | |
Technology | WIRE WOUND | |
Tolerance | 10% |